Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10818
(2865+7953+0)In Stock | SMBJ6.5A | Brightking | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78427 | SMB(DO-214AA) | Tape & Reel (TR) | 500uA | 53.6A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 12000
|
10804
(10804+0+0)In Stock
View marketplace suppliers’ inventory
| SM2T3V3A | STMicroelectronics | 25A 200W 6.8V 3.6V 3.3V DO-216AA ESD and Surge Protection (TVS/ESD) ROHS | C970557 | DO-216AA | Tape & Reel (TR) | 500uA | 25A | 6.8V | 3.6V | 3.3V | TVS | 200W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10800
(0+10800+0)In Stock | SMBJ90A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883343 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10782
(2128+8654+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BT,215 | Nexperia | 5.8V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C456094 | SOT-23 | Tape & Reel (TR) | - | - | - | 5.8V | 5V | ESD | - | Dual channel | -55℃~+150℃@(Ta) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10780
(10776+4+0)In Stock | SMC24 | Leiditech | 5A 45V 27V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C384882 | SOT-23 | Tape & Reel (TR) | - | 5A | 45V | 27V | 24V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10777
(7010+3767+0)In Stock | SMAJ9.0CA | FTR | 26A 15.4V 15.4V Bidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693608 | SMA(DO-214AC) | Tape & Reel (TR) | - | 26A | 15.4V | 15.4V | 9V | TVS | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10770
(6380+4390+0)In Stock | PESD03V32D-LC-ES | ElecSuper | 15A 180W 20V 3.5V Bidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C5199236 | SOD323 | Tape & Reel (TR) | 1uA | 15A | 20V | 3.5V | 3.3V | ESD | 180W | Single channel | - | Bidirectional | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10761
(9968+793+0)In Stock | PESD5V0S1BL-TP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C970020 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10760
(0+10760+0)In Stock | SMBJ33CA | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883191 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10753
(0+10753+0)In Stock | BSR70 | BORN | 70V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C18199528 | SOT-143 | Tape & Reel (TR) | - | - | - | - | 70V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 9000
|
10742
(10742+0+0)In Stock | PESD5V0C1USFYL | Nexperia | 3V 5.5V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478203 | DFN0603-2 | Tape & Reel (TR) | - | - | 3V | 5.5V | 5V | ESD | - | - | -40℃~+125℃@(Ta) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10741
(4977+5764+0)In Stock | TPCDSOD323-T03C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841392 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10740
(0+10740+0)In Stock | RCLAMP0524J-ES | ElecSuper | 5A 13V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C22363657 | DFN2510-10L | Tape & Reel (TR) | - | 5A | 13V | 6V | 5V | - | - | Four channels | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10734
(2434+8300+0)In Stock | PESD5V0L5UY | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C23380878 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10725
(5985+4740+0)In Stock | SMAJ24A | FTR | 10.3A 38.9V 38.9V Unidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693542 | SMA(DO-214AC) | Tape & Reel (TR) | - | 10.3A | 38.9V | 38.9V | 24V | TVS | - | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10722
(6190+4532+0)In Stock | SMDJ30CA | FTR | 62A 48.4V 33.3V Bidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693552 | SMC(DO-214AB) | Tape & Reel (TR) | - | 62A | 48.4V | 33.3V | 30V | TVS | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10717
(10337+380+0)In Stock | SJD12C05L01 | Liown | 21.8A 200W 9.2V 6.4V Bidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5125124 | SOD-123 | Tape & Reel (TR) | 500uA | 21.8A | 9.2V | 6.4V | 5V | ESD | 200W | Single channel | -55℃~+150℃ | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10714
(10714+0+0)In Stock | H12VND5U | hongjiacheng | 15A 24V 360W 16V Unidirectional 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20617922 | SOD-523 | Tape & Reel (TR) | 100nA | 15A | 24V | 16V | 12V | ESD | 360W | - | -55℃~+155℃ | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10712
(7612+3100+0)In Stock | SMBJ58A | FTR | 6.5A 93.6V 64.4V Unidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707476 | SMB(DO-214AA) | Tape & Reel (TR) | - | 6.5A | 93.6V | 64.4V | 58V | TVS | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10709
(989+9720+0)In Stock | PESD3V3L1BA | DOWO | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22390015 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
10700
(0+10700+0)In Stock | PESDNC2XD5V5BHF | Shanghai Prisemi Elec | ESD and Surge Protection (TVS/ESD) ROHS | C7502971 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
10680
(10680+0+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bidirectional 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | - | 5.5A | 12.5V | 5.6V | 5V | ESD | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10677
(0+10677+0)In Stock | AZ5123-01H | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626353 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10671
(8020+2651+0)In Stock | SMBJ28A | FTR | 13.3A 45.4V 45.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693513 | SMB(DO-214AA) | Tape & Reel (TR) | - | 13.3A | 45.4V | 45.4V | 28V | TVS | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10670
(9140+1530+0)In Stock | ESD9B5.0ST5G-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180229 | SOD-923 | Tape & Reel (TR) | 1uA | 6A | 10V | 6V | 5V | ESD | 60W | Single channel | - | Bidirectional |