Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
10669
(0+10669+0)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | 28.6V | 13.3V | 12V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 9000
|
10666
(10662+4+0)In Stock | PESD3V3Z1BSF | Nexperia | 5.3V 6.9V 3.3V DSF0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478137 | DSF0603-2 | Tape & Reel (TR) | - | 5.3V | 6.9V | 3.3V | ESD | -40℃~+125℃@(Ta) | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10657
(9338+1319+0)In Stock | SMAJ33CA/TR13 | Brightking | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309884 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | - | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10649
(0+10649+0)In Stock | SM05 | UMW(Youtai Semiconductor Co., Ltd.) | 18V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2833279 | SOT-23 | Tape & Reel (TR) | - | 18V | 6V | - | ESD | - | - | Dual channel | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10649
(7835+2814+0)In Stock | SP0503BAHTG | Littelfuse | 8.5V 5.5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C7074 | SOT-143 | Tape & Reel (TR) | - | 8.5V | - | 5.5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10646
(10016+630+0)In Stock | TPPRTR5V0U4Y | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C970009 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10640
(6320+4320+0)In Stock | ESDU5V0D5 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 75W 15V 9.4V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5295631 | SOD-523 | Tape & Reel (TR) | 5A | 15V | 9.4V | 5V | ESD | - | 75W | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10634
(6034+4600+0)In Stock | SMAJ7.5CA | FTR | 31A 12.9V 12.9V Bidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693607 | SMA(DO-214AC) | Tape & Reel (TR) | 31A | 12.9V | 12.9V | 7.5V | TVS | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10633
(6255+4378+0)In Stock | GBLC15C-N | BORN | 6A 40V 16.7V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314258 | SOD-323 | Tape & Reel (TR) | 6A | 40V | 16.7V | 15V | ESD | - | - | - | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10625
(0+10625+0)In Stock | SR3.3 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C7202953 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10606
(1605+9001+0)In Stock | ESD7371XV2T1G-TP | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841436 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
10602
(10590+2+10)In Stock
View marketplace suppliers’ inventory
| ESDALC6V1-1U2 | STMicroelectronics | 20W 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C1974498 | 0201 | Tape & Reel (TR) | - | 6.1V | 6.1V | 3V | ESD | -40℃~+125℃@(Tj) | 20W | Single channel | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10590
(0+10590+0)In Stock | CDSOD323-T36SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380852 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10583
(7840+2743+0)In Stock | LESD8LL5.0T5G-ES | ElecSuper | 4A 60W 9V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170870 | DFN1006-2L | Tape & Reel (TR) | 4A | 9V | 6V | 5V | ESD | - | 60W | Single channel | 1uA | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10580
(0+10580+0)In Stock | LC03CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829395 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10576
(973+9603+0)In Stock | ESD5V0D5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841451 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(8888+1685+0)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10563
(7612+2951+0)In Stock | SMCJ36A | FTR | 25.9A 58.1V 40V Unidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693623 | SMC(DO-214AB) | Tape & Reel (TR) | 25.9A | 58.1V | 40V | 36V | TVS | - | - | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10550
(0+10550+0)In Stock | ESDA6V1-5W6 | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C23380862 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10549
(4619+5930+0)In Stock | SMBJ40CA | MDD(Microdiode Semiconductor) | 9.3A 600W 64.5V 49.1V Bidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114004 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.5V | 49.1V | 40V | TVS | -65℃~+150℃ | 600W | - | 1uA | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10545
(10545+0+0)In Stock
View marketplace suppliers’ inventory
| PESD5Z2.5,115 | Nexperia | 20A@8/20us 260W 15V 4V 2.5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C461167 | SOD-523 | Tape & Reel (TR) | 20A@8/20us | 15V | 4V | 2.5V | TVS | - | 260W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10540
(0+10540+0)In Stock | SD36C-01FTG | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380888 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10540
(3490+7050+0)In Stock | P6SMB43A | LGE | 10.12A 59.3V 40.85V 36.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2903803 | SMB | Tape & Reel (TR) | 10.12A | 59.3V | 40.85V | 36.8V | TVS | - | - | - | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10527
(776+9751+0)In Stock | SMAJ15CA | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898487 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | - | - | - | 1uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10522
(8072+2450+0)In Stock | SMF13CA | FTR | 9.3A 21.5V 14.4V Bidirectional 13V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707999 | SMF(SOD-123FL) | Tape & Reel (TR) | 9.3A | 21.5V | 14.4V | 13V | TVS | - | - | - | - | Bidirectional | - |