Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
3507
(0+3504+3)In Stock | TAJA475K020RNJ | Kyocera AVX | 4.7uF 20V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7188 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3493
(0+3488+5)In Stock | CA45A-A-6.3V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 6.3V 3.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C139825 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3492
(0+3489+3)In Stock
View marketplace suppliers’ inventory
| TAJC227K006RNJ | Kyocera AVX | 220uF 6.3V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7216 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3474
(0+1599+1875)In Stock | 293D106X0010A2TE3 | Vishay Intertech | 10uF 10V 3.4Ω ±20% 1206 Tantalum Capacitors ROHS | C2156473 | 1206 | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 3.4Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3428
(0+83+3345)In Stock | CA45-A-16V-0.47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 470nF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C782262 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 470nF | 16V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3427
(0+17+3410)In Stock | CA45-C016K476T | Hunan Xiangyee in S&T | 47uF 16V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C123258 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3332
(0+3332+0)In Stock | T491D477K006AT | KEMET | 470uF 6.3V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116576 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 400mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3329
(5+3323+1)In Stock
View marketplace suppliers’ inventory
| T520B107M006ATE040 | KEMET | 100uF 6.3V 40mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116740 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3309
(0+3307+2)In Stock
View marketplace suppliers’ inventory
| TAJB106M025RNJ | Kyocera AVX | 10uF 25V 2.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C8018 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3287
(0+3287+0)In Stock | TAJD227M010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C11381 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3224
(0+3224+0)In Stock | 293D475X9010A2TE3 | Vishay Intertech | 4.7uF 10V 5Ω ±10% 1206 Tantalum Capacitors ROHS | C1966364 | 1206 | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 5Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3215
(0+0+3215)In Stock | CA45-A-6.3V-47uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 6.3V 5Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C139817 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3200
(0+3200+0)In Stock | CA45-B-35V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2764875 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 4.7uF | 35V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3189
(0+3187+2)In Stock
View marketplace suppliers’ inventory
| TAJA226M010RNJ | Kyocera AVX | 22uF 10V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7183 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3167
(0+3167+0)In Stock | T491B685K025AT | KEMET | 6.8uF 25V 2.8Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953043 | 1411 | Tape & Reel (TR) | 6.8uF | 25V | -55℃~+125℃ | 2.8Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3167
(0+0+3167)In Stock | 293D106X9025B2TE3 | Vishay Intertech | 10uF 25V 2.3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110035 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 2.3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3160
(0+0+3160)In Stock | CA45-C016M107T | Hunan Xiangyee in S&T | 100uF 16V 1Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C169226 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3160
(0+3160+0)In Stock | TC211A106M016Y | Sunlord | 10uF 16V 7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128289 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 7Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3159
(0+3154+5)In Stock | CA45-A-35V-1uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 35V 16Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141744 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | 35V | -55℃~+125℃ | 16Ω@100kHz | ±10% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 800
|
3140
(0+3140+0)In Stock | TCN4227M025R0100 | Kyocera AVX | 220uF 25V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158994 | - | Tape & Reel (TR) | 220uF | 25V | -55℃~+125℃ | 100mΩ@100kHz | ±20% | 550uA | 552mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3118
(0+436+2682)In Stock | CA45-B6R3M107T | Hunan Xiangyee in S&T | 100uF 6.3V 1.7Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C127945 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 1.7Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3115
(0+1687+1428)In Stock | CA45-C035K106T | Hunan Xiangyee in S&T | 10uF 35V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C169217 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3094
(300+745+2049)In Stock | CA55-D035M476T | Hunan Xiangyee in S&T | 47uF 35V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C2761440 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 35V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3083
(0+3079+4)In Stock | T55B226M016C0070 | Vishay Intertech | 22uF 16V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2159203 | 1411 | Tape & Reel (TR) | 22uF | 16V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3069
(0+3069+0)In Stock | T520V477M2R5ATE007 | KEMET | 470uF 2.5V 7mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156466 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 7mΩ@100kHz | ±20% | - | - |