Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/09-4022HVishay Intertech
220uF 10V 55mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985212Plugin,D8.9xL20mmBag-packed220uF10V55mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T340E476K035ASKEMET
47uF 35V 800mΩ@100kHz ±10% Plugin,D7.1xL7.1mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4985217Plugin,D7.1xL7.1mmTape & Reel (TR)47uF35V800mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 200
0
T54EE226M050HZA100Vishay Intertech
22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49852272917Tape & Reel (TR)22uF50V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
199D124X9035A2V1Vishay Intertech
120nF 35V ±10% Plugin Tantalum Capacitors ROHS
C4985237PluginTape & Reel (TR)120nF35V--55℃~+85℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D335X0035B2B1Vishay Intertech
3.3uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4985247PluginTape & Reel (TR)3.3uF35V--55℃~+85℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D825X5035R2TVishay Intertech
8.2uF 35V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985252Plugin,D7.3xL17.4mmTape & Reel (TR)8.2uF35V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/03-3074/98Vishay Intertech
68uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985267Plugin,D8.9xL20mmBag-packed68uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6380Vishay Intertech
1.5uF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4985272Plugin,D4.7xL12mmBag-packed1.5uF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D335X9010A6B1Vishay Intertech
3.3uF 10V ±10% Plugin Tantalum Capacitors ROHS
C4985277PluginTape & Reel (TR)3.3uF10V--55℃~+85℃±10%--
Min: 1
Mult: 1
0
M39003/01-8166HVishay Intertech
120nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985282Plugin,D3.4xL7.3mmBag-packed120nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/01-7039Vishay Intertech
120uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985287Plugin,D7.3xL17.4mmBag-packed120uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2636/HSDVishay Intertech
560nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985297Plugin,D3.4xL7.3mmBag-packed560nF75V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
ST68-50T1KIVishay Intertech
68uF 50V 1.5Ω ±10% Plugin,D5.6xL11.5mm Tantalum Capacitors ROHS
C4985312Plugin,D5.6xL11.5mmTray68uF50V1.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T499C225K035ATE3K5KEMET
2.2uF 35V 3.5Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49853272312Tape & Reel (TR)2.2uF35V3.5Ω-55℃~+175℃±10%--
Min: 1
Mult: 1
0
M39003/01-6018HVishay Intertech
330uF 6V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985367Plugin,D8.9xL20mmBag-packed330uF6V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 1250
0
T95S685M6R3HZALVishay Intertech
6.8uF 6.3V 2Ω ±20% 1507 Tantalum Capacitors ROHS
C49853721507Tape & Reel (TR)6.8uF6.3V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-8119/HSDVishay Intertech
39uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985387Plugin,D8.9xL20mmBag-packed39uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
T540D337K003DH8705WAFLKEMET
330uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49854122917Tray330uF3V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-5515/TRVishay Intertech
4.7uF 75V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985417Plugin,D7.3xL17.4mmTape & Reel (TR)4.7uF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HK107KCHAVishay Intertech
100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
C49854272915Tape & Reel (TR)100uF15V180mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
199D225X0035B2C1E3Vishay Intertech
2.2uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4985457PluginTape & Reel (TR)2.2uF35V--55℃~+85℃±20%--
Min: 1
Mult: 1
0
T550B756M075BH42510100KEMET
75uF 75V 110mΩ@100kHz ±20% Plugin,D7.1xL16.5mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4985462Plugin,D7.1xL16.5mmTray75uF75V110mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/03-0313/HSDVishay Intertech
820uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985467Plugin,D8.9xL20mmBag-packed820uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X108M2R5DT8605KEMET
1000uF 2.5V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49854822917Tape & Reel (TR)1000uF2.5V12mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A156K006AT4100KEMET
15uF 6.3V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49854871206Tape & Reel (TR)15uF6.3V3.5Ω-55℃~+125℃±10%--