Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X686K020AT2478 | KEMET | 68uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984989 | 2917 | Tape & Reel (TR) | 68uF | 20V | 700mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6169/HSD | Vishay Intertech | 150nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4984994 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3061 | Vishay Intertech | 150nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985019 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D226X9020D2T15H | Vishay Intertech | 22uF 20V 400mΩ ±10% 2917 Tantalum Capacitors ROHS | C4985029 | 2917 | Tape & Reel (TR) | 22uF | 20V | 400mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2450H | Vishay Intertech | 150nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985049 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T550B476K050AT | KEMET | 47uF 50V ±10% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985059 | Plugin,D7.1xL16.3mm | Tape & Reel (TR) | 47uF | 50V | - | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R106M050ESSL | Vishay Intertech | 10uF 50V 500mΩ ±20% 2824 Tantalum Capacitors ROHS | C4985069 | 2824 | Tape & Reel (TR) | 10uF | 50V | 500mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X336M035AH8510 | KEMET | 33uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985074 | 2917 | Tape & Reel (TR) | 33uF | 35V | 60mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-2076/TR | Vishay Intertech | 12uF 50V 210mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985079 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 12uF | 50V | 210mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3B226K020C0600 | Vishay Intertech | 22uF 20V 600mΩ ±10% 1411 Tantalum Capacitors ROHS | C4985114 | 1411 | Tape & Reel (TR) | 22uF | 20V | 600mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A225M010AH | KEMET | 2.2uF 10V 7Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985119 | 1206 | Tape & Reel (TR) | 2.2uF | 10V | 7Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T95X685K020CSSL | Vishay Intertech | 6.8uF 20V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS | C4985124 | 2910 | Tape & Reel (TR) | 6.8uF | 20V | 1.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2309/HSD | Vishay Intertech | 33uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985154 | Plugin,D8.9xL20mm | Bag-packed | 33uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D336X0010C2T15H | Vishay Intertech | 33uF 10V 400mΩ ±20% 2812 Tantalum Capacitors ROHS | C4985239 | 2812 | Tape & Reel (TR) | 33uF | 10V | 400mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X157M016AH8710 | KEMET | 150uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985274 | 2917 | Tape & Reel (TR) | 150uF | 16V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R337M010EZAS | Vishay Intertech | 330uF 10V 130mΩ ±20% 2824 Tantalum Capacitors ROHS | C4985289 | 2824 | Tape & Reel (TR) | 330uF | 10V | 130mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D606X0006B2T | Vishay Intertech | 60uF 6V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985354 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 60uF | 6V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D274X9100A2BE3 | Vishay Intertech | 270nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985359 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 270nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TMCSA1C105MTRF | Vishay Intertech | 1uF 16V 6.6Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C4985369 | 1206 | Tape & Reel (TR) | 1uF | 16V | 6.6Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D683X0035A2TE3 | Vishay Intertech | 68nF 35V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985379 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 68nF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D335X0050C2T | Vishay Intertech | 3.3uF 50V 1.6Ω ±20% 2812 Tantalum Capacitors ROHS | C4985384 | 2812 | Tape & Reel (TR) | 3.3uF | 50V | 1.6Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-5521/TR | Vishay Intertech | 15uF 75V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985389 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 15uF | 75V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T95X685M016HZSL | Vishay Intertech | 6.8uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS | C4985394 | 2910 | Tape & Reel (TR) | 6.8uF | 16V | 1.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95S154K035HSSL | Vishay Intertech | 150nF 35V 18Ω ±10% 1507 Tantalum Capacitors ROHS | C4985424 | 1507 | Tape & Reel (TR) | 150nF | 35V | 18Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D564X0125B2TE3 | Vishay Intertech | 560nF 125V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985439 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 560nF | 125V | - | -55℃~+125℃ | ±20% | - | - |