Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C475K016AH | KEMET | 4.7uF 16V 2.4Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985464 | 2312 | Tape & Reel (TR) | 4.7uF | 16V | 2.4Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-8094/TR | Vishay Intertech | 47uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985469 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | 20V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336K025BH8705 | KEMET | 33uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985474 | 2917 | Tape & Reel (TR) | 33uF | 25V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D686X0025D2T | Vishay Intertech | 68uF 25V 200mΩ ±20% 2917 Tantalum Capacitors ROHS | C4985479 | 2917 | Tape & Reel (TR) | 68uF | 25V | 200mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | T22C686K050USS | Vishay Intertech | 68uF 50V 1.5Ω@120Hz ±10% Tantalum Capacitors ROHS | C4985489 | - | Tape & Reel (TR) | 68uF | 50V | 1.5Ω@120Hz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0244 | Vishay Intertech | 56uF 20V 100mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985499 | Plugin,D8.9xL20mm | Bag-packed | 56uF | 20V | 100mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B225K020AG | KEMET | 2.2uF 20V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985514 | 1411 | Tape & Reel (TR) | 2.2uF | 20V | 3.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | T54EE227M016HZB025 | Vishay Intertech | 220uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4985519 | 2917 | Tape & Reel (TR) | 220uF | 16V | 25mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 152D476X0050S2T | Vishay Intertech | 47uF 50V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985534 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 47uF | 50V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0273/TR | Vishay Intertech | 56uF 35V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985559 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 56uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T550B756K075BH0100 | KEMET | 75uF 75V 110mΩ@100kHz ±10% Plugin,D7.1xL16.5mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985574 | Plugin,D7.1xL16.5mm | Tray | 75uF | 75V | 110mΩ@100kHz | -55℃~+105℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CWR11JH335KB | KEMET | 3.3uF 20V 4Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985584 | 1411 | Tape & Reel (TR) | 3.3uF | 20V | 4Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TL8W9105M016C | Vishay Intertech | 1uF 16V 12Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C4985589 | 0805 | Tape & Reel (TR) | 1uF | 16V | 12Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T520D156M025AHE060 | KEMET | 15uF 25V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985594 | 2917 | Tape & Reel (TR) | 15uF | 25V | 60mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5488 | Vishay Intertech | 6.8uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985604 | Plugin,D7.3xL17.4mm | Bag-packed | 6.8uF | 50V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2379 | Vishay Intertech | 18uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985609 | Plugin,D7.3xL17.4mm | Bag-packed | 18uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D336X9035FB1E3 | Vishay Intertech | 33uF 35V ±10% Plugin Tantalum Capacitors ROHS | C4985669 | Plugin | Tape & Reel (TR) | 33uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D155X9035B2TE3 | Vishay Intertech | 1.5uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985684 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.5uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A685K006AT41607010 | KEMET | 6.8uF 6.3V 6Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985694 | 1206 | Tape & Reel (TR) | 6.8uF | 6.3V | 6Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | CWR26MH106KBHA | Vishay Intertech | 10uF 35V 500mΩ ±10% 2915 Tantalum Capacitors ROHS | C4985714 | 2915 | Tape & Reel (TR) | 10uF | 35V | 500mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | 13008-081KESC | Vishay Intertech | 15uF 63V 400mΩ ±10% Tantalum Capacitors ROHS | C4985724 | - | Tape & Reel (TR) | 15uF | 63V | 400mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D226K020BT8705 | KEMET | 22uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985744 | 2917 | Tape & Reel (TR) | 22uF | 20V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D475X9016B9V1 | Vishay Intertech | 4.7uF 16V ±10% Plugin Tantalum Capacitors ROHS | C4985764 | Plugin | Tape & Reel (TR) | 4.7uF | 16V | - | -55℃~+85℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2829/TR | Vishay Intertech | 390nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985769 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 390nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D107X9004B2TE3 | Vishay Intertech | 100uF 4V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C4985794 | 1411 | Tape & Reel (TR) | 100uF | 4V | 1.8Ω | -55℃~+125℃ | ±10% | - | - |