Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A156K006AT4100 | KEMET | 15uF 6.3V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985487 | 1206 | Tape & Reel (TR) | 15uF | 6.3V | 3.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C476K6R3C0800 | Vishay Intertech | 47uF 6.3V 800mΩ ±10% 2312 Tantalum Capacitors ROHS | C4985507 | 2312 | Tape & Reel (TR) | 47uF | 6.3V | 800mΩ | -55℃~+150℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D185X9050B2TE3 | Vishay Intertech | 1.8uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985527 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.8uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R337K010ESSS | Vishay Intertech | 330uF 10V 130mΩ ±10% 2824 Tantalum Capacitors ROHS | C4985542 | 2824 | Tape & Reel (TR) | 330uF | 10V | 130mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 299D156X9020DB1 | Vishay Intertech | 15uF 20V ±10% Plugin Tantalum Capacitors ROHS | C4985547 | Plugin | Tape & Reel (TR) | 15uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 195D335X0050Z2T | Vishay Intertech | 3.3uF 50V ±20% 2910 Tantalum Capacitors ROHS | C4985602 | 2910 | Tape & Reel (TR) | 3.3uF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D226K020CT8705 | KEMET | 22uF 20V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985622 | 2917 | Tape & Reel (TR) | 22uF | 20V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2704H | Vishay Intertech | 820nF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985652 | Plugin,D4.7xL12mm | Bag-packed | 820nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D276X0035S2BE3 | Vishay Intertech | 27uF 35V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985657 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 27uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE477M016ESS025 | Vishay Intertech | 470uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4985702 | 2917 | Tape & Reel (TR) | 470uF | 16V | 25mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2503H | Vishay Intertech | 120uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985707 | Plugin,D7.3xL17.4mm | Bag-packed | 120uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5639H | Vishay Intertech | 56uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985712 | Plugin,D8.9xL20mm | Bag-packed | 56uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D337X9010D2T | Vishay Intertech | 330uF 10V 65mΩ ±10% 2917 Tantalum Capacitors ROHS | C4985742 | 2917 | Tape & Reel (TR) | 330uF | 10V | 65mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D226X9020DB6 | Vishay Intertech | 22uF 20V ±10% Plugin Tantalum Capacitors ROHS | C4985757 | Plugin | Tape & Reel (TR) | 22uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSA684K025R6000 | Kyocera AVX | 680nF 25V 6Ω ±10% 1206 Tantalum Capacitors ROHS | C5348234 | 1206 | Tape & Reel (TR) | 680nF | 25V | 6Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TAJB686M006RNJ | Kyocera AVX | 68uF 6.3V 900mΩ ±20% 1210 Tantalum Capacitors ROHS | C5348259 | 1210 | Tape & Reel (TR) | 68uF | 6.3V | 900mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCQD107M010R0040E | Kyocera AVX | 100uF 10V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C5348294 | - | Tape & Reel (TR) | 100uF | 10V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TAP105K035DTW | Kyocera AVX | 1uF 35V 8Ω ±10% Tantalum Capacitors ROHS | C5348414 | - | Tape & Reel (TR) | 1uF | 35V | 8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TAP155K025SRW | Kyocera AVX | 1.5uF 25V 8Ω ±10% SMD Tantalum Capacitors ROHS | C5348444 | SMD | Tape & Reel (TR) | 1.5uF | 25V | 8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | TAP224K035SCS | Kyocera AVX | 220nF 35V 17Ω ±10% SMD Tantalum Capacitors ROHS | C5348449 | SMD | Bag-packed | 220nF | 35V | 17Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAP226K050CRW | Kyocera AVX | 22uF 50V 1Ω ±10% SMD Tantalum Capacitors ROHS | C5348469 | SMD | Tape & Reel (TR) | 22uF | 50V | 1Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | TAP336K016SCS | Kyocera AVX | 33uF 16V 1.6Ω ±10% SMD Tantalum Capacitors ROHS | C5348484 | SMD | Bag-packed | 33uF | 16V | 1.6Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | TAP475M016CRS | Kyocera AVX | 4.7uF 16V 5Ω ±20% SMD Tantalum Capacitors ROHS | C5348494 | SMD | Bag-packed | 4.7uF | 16V | 5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D684X0035A1V1 | Vishay Intertech | 680nF 35V ±20% Tantalum Capacitors ROHS | C5484662 | - | Bag-packed | 680nF | 35V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR09HC106KB\M100 | Kyocera AVX | Tantalum Capacitors ROHS | C5582563 | - | Bag-packed | - | - | - | - | - | - | - |