Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 400
0
T54EE476M035CSS070Vishay Intertech
47uF 35V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49858192917Tape & Reel (TR)47uF35V-55℃~+125℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 750
0
T540D477M003BH85057610KEMET
470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858242917Tape & Reel (TR)470uF3V-55℃~+125℃40mΩ@100kHz±20%--
Min: 1
Mult: 1
0
150D684X9050A2BVishay Intertech
680nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985834Plugin,D3.4xL7.3mmTape & Reel (TR)680nF50V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
M39003/09-4070/HSDVishay Intertech
6.8uF 50V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985839Plugin,D7.3xL17.4mmBag-packed6.8uF50V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 600
0
695D226X0025H2TVishay Intertech
22uF 25V 700mΩ ±20% Tantalum Capacitors ROHS
C4985849-Tape & Reel (TR)22uF25V-55℃~+125℃700mΩ±20%--
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B155M035D4200Vishay Intertech
1.5uF 35V 4.2Ω ±20% 1411 Tantalum Capacitors ROHS
C49858591411Tape & Reel (TR)1.5uF35V-55℃~+150℃4.2Ω±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B685M010AT41537683KEMET
6.8uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858691411Tape & Reel (TR)6.8uF10V-55℃~+125℃3.5Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D156X0060S2TE3Vishay Intertech
15uF 60V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985879Plugin,D8.9xL20mmTape & Reel (TR)15uF60V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X108M004AH8505KEMET
1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858892917Tape & Reel (TR)1000uF4V-55℃~+125℃12mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCKIA225ATCAL-CHIP ELECTRONICS, INC.
2.2uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS
C49858991206Tape & Reel (TR)2.2uF10V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T55D477M2R5C0025Vishay Intertech
470uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49859042917Tape & Reel (TR)470uF2.5V-55℃~+105℃25mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R397M6R3CSALVishay Intertech
390uF 6.3V 45mΩ ±20% 2824 Tantalum Capacitors ROHS
C49859142824Tape & Reel (TR)390uF6.3V-55℃~+125℃45mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HC106JCFBVishay Intertech
10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS
C49859192214Tape & Reel (TR)10uF15V-55℃~+125℃667mΩ±5%--
Min: 1
Mult: 1
0
M39003/01-8100Vishay Intertech
82uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4985924Plugin,D8.9xL20mmBag-packed82uF20V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCMIA476BTCAL-CHIP ELECTRONICS, INC.
47uF 10V 1.6Ω ±20% 1411 Tantalum Capacitors ROHS
C49859591411Tape & Reel (TR)47uF10V-55℃~+125℃1.6Ω±20%--
Min: 1
Mult: 1
0
M39003/03-0207Vishay Intertech
330uF 6V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986034Plugin,D7.3xL17.4mmBag-packed330uF6V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 3000
0
T55P106M6R3C0500Vishay Intertech
10uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C49860540805Tape & Reel (TR)10uF6.3V-55℃~+105℃500mΩ@100kHz±20%--
Min: 1
Mult: 1
0
150D185X9035B2BE3Vishay Intertech
1.8uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986064Plugin,D4.7xL12mmTape & Reel (TR)1.8uF35V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 9000
0
T491A105M016ATZQ017280KEMET
1uF 16V 10Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49860691206Tape & Reel (TR)1uF16V-55℃~+125℃10Ω±20%--
Min: 1
Mult: 1
0
M39003/01-6093HVishay Intertech
47uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986079Plugin,D7.3xL17.4mmBag-packed47uF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 250
0
T95D685M050LZSSVishay Intertech
6.8uF 50V 820mΩ ±20% 2917 Tantalum Capacitors ROHS
C49860992917Tape & Reel (TR)6.8uF50V-55℃~+125℃820mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
0
593D107X06R3C2TE3Vishay Intertech
100uF 6.3V 250mΩ ±20% 2312 Tantalum Capacitors ROHS
C49861042312Tape & Reel (TR)100uF6.3V-55℃~+125℃250mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T598B686M006AHE070KEMET
68uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49861241411Tape & Reel (TR)68uF6.3V-55℃~+125℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T540D337M003CH87057280KEMET
330uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49861292917Tape & Reel (TR)330uF3V-55℃~+125℃40mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0212/TRVishay Intertech
82uF 10V 85mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986134Plugin,D7.3xL17.4mmTape & Reel (TR)82uF10V-55℃~+125℃85mΩ±10%--