Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2829/TR | Vishay Intertech | 390nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985769 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 390nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D107X9004B2TE3 | Vishay Intertech | 100uF 4V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C4985794 | 1411 | Tape & Reel (TR) | 100uF | 4V | 1.8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3066H | Vishay Intertech | 10uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985814 | Plugin,D4.7xL12mm | Bag-packed | 10uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE476M035CSS070 | Vishay Intertech | 47uF 35V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4985819 | 2917 | Tape & Reel (TR) | 47uF | 35V | 70mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T540D477M003BH85057610 | KEMET | 470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985824 | 2917 | Tape & Reel (TR) | 470uF | 3V | 40mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D684X9050A2B | Vishay Intertech | 680nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985834 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 680nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4070/HSD | Vishay Intertech | 6.8uF 50V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4985839 | Plugin,D7.3xL17.4mm | Bag-packed | 6.8uF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 695D226X0025H2T | Vishay Intertech | 22uF 25V 700mΩ ±20% Tantalum Capacitors ROHS | C4985849 | - | Tape & Reel (TR) | 22uF | 25V | 700mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TH3B155M035D4200 | Vishay Intertech | 1.5uF 35V 4.2Ω ±20% 1411 Tantalum Capacitors ROHS | C4985859 | 1411 | Tape & Reel (TR) | 1.5uF | 35V | 4.2Ω | -55℃~+150℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B685M010AT41537683 | KEMET | 6.8uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985869 | 1411 | Tape & Reel (TR) | 6.8uF | 10V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D156X0060S2TE3 | Vishay Intertech | 15uF 60V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985879 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 15uF | 60V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M004AH8505 | KEMET | 1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985889 | 2917 | Tape & Reel (TR) | 1000uF | 4V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCKIA225AT | CAL-CHIP ELECTRONICS, INC. | 2.2uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS | C4985899 | 1206 | Tape & Reel (TR) | 2.2uF | 10V | 8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T55D477M2R5C0025 | Vishay Intertech | 470uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4985904 | 2917 | Tape & Reel (TR) | 470uF | 2.5V | 25mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R397M6R3CSAL | Vishay Intertech | 390uF 6.3V 45mΩ ±20% 2824 Tantalum Capacitors ROHS | C4985914 | 2824 | Tape & Reel (TR) | 390uF | 6.3V | 45mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR26HC106JCFB | Vishay Intertech | 10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS | C4985919 | 2214 | Tape & Reel (TR) | 10uF | 15V | 667mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8100 | Vishay Intertech | 82uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4985924 | Plugin,D8.9xL20mm | Bag-packed | 82uF | 20V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCMIA476BT | CAL-CHIP ELECTRONICS, INC. | 47uF 10V 1.6Ω ±20% 1411 Tantalum Capacitors ROHS | C4985959 | 1411 | Tape & Reel (TR) | 47uF | 10V | 1.6Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0207 | Vishay Intertech | 330uF 6V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986034 | Plugin,D7.3xL17.4mm | Bag-packed | 330uF | 6V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T55P106M6R3C0500 | Vishay Intertech | 10uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C4986054 | 0805 | Tape & Reel (TR) | 10uF | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D185X9035B2BE3 | Vishay Intertech | 1.8uF 35V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986064 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.8uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A105M016ATZQ017280 | KEMET | 1uF 16V 10Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986069 | 1206 | Tape & Reel (TR) | 1uF | 16V | 10Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6093H | Vishay Intertech | 47uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986079 | Plugin,D7.3xL17.4mm | Bag-packed | 47uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | T95D685M050LZSS | Vishay Intertech | 6.8uF 50V 820mΩ ±20% 2917 Tantalum Capacitors ROHS | C4986099 | 2917 | Tape & Reel (TR) | 6.8uF | 50V | 820mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 593D107X06R3C2TE3 | Vishay Intertech | 100uF 6.3V 250mΩ ±20% 2312 Tantalum Capacitors ROHS | C4986104 | 2312 | Tape & Reel (TR) | 100uF | 6.3V | 250mΩ | -55℃~+125℃ | ±20% | - | - |