Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T495B226M010ATA2K3 | KEMET | 22uF 10V 2.3Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961783 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 2.3Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3D157M6R3C0050 | Vishay Intertech | 150uF 6.3V 50mΩ ±20% Tantalum Capacitors ROHS | C1961803 | - | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 50mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D226K025AT4053 | KEMET | 22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961808 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D104X9050A2B1E3 | Vishay Intertech | 100nF 50V ±10% Plugin Tantalum Capacitors ROHS | C1961818 | Plugin | Tape & Reel (TR) | 100nF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475K016AG4852 | KEMET | 4.7uF 16V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961873 | 1411 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B106K010AG4852 | KEMET | 10uF 10V 3Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961903 | 1411 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D475X9035C8T | Vishay Intertech | 4.7uF 35V 660mΩ ±10% 2812 Tantalum Capacitors ROHS | C1961918 | 2812 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 660mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D474X0020A2T | Vishay Intertech | 470nF 20V ±20% 1106 Tantalum Capacitors ROHS | C1961923 | 1106 | Tape & Reel (TR) | 470nF | - | 20V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D685K035C0900 | Vishay Intertech | 6.8uF 35V 900mΩ ±10% Tantalum Capacitors ROHS | C1961928 | - | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+150℃ | 900mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 195D225X9050Y2T | Vishay Intertech | 2.2uF 50V ±10% 2910 Tantalum Capacitors ROHS | C1961933 | 2910 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPCK475M003Q8000 | Kyocera AVX | 4.7uF 3V 8Ω@100kHz ±20% 0402 Tantalum Capacitors ROHS | C1961958 | 0402 | Tape & Reel (TR) | 4.7uF | - | 3V | - | -55℃~+125℃ | 8Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D476M006AT | KEMET | 47uF 6.3V 220mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961968 | 2917 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 220mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 195D475X0050Z2W | Vishay Intertech | 4.7uF 50V ±20% 2910 Tantalum Capacitors ROHS | C1961978 | 2910 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D476X0010DB6 | Vishay Intertech | 47uF 10V ±20% Plugin Tantalum Capacitors ROHS | C1961988 | Plugin | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJX336K020RNJ | Kyocera AVX | 33uF 20V 500mΩ ±10% 2917 Tantalum Capacitors ROHS | C1961993 | 2917 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TACR335K010R | Kyocera AVX | 3.3uF 10V 5Ω ±10% 0805 Tantalum Capacitors ROHS | C1962058 | 0805 | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D477X96W3D2T | Vishay Intertech | 470uF 6.3V 130mΩ ±10% 2917 Tantalum Capacitors ROHS | C1962078 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 130mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D226X0010B2T | Vishay Intertech | 22uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1962093 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TH3D106M035D0300 | Vishay Intertech | 10uF 35V 300mΩ ±20% Tantalum Capacitors ROHS | C1962103 | - | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+150℃ | 300mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D156X06R3B6B1E3 | Vishay Intertech | 15uF 6.3V ±20% Plugin Tantalum Capacitors ROHS | C1962108 | Plugin | Tape & Reel (TR) | 15uF | - | 6.3V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D227X06R3C2T20H | Vishay Intertech | 220uF 6.3V 150mΩ ±20% 2812 Tantalum Capacitors ROHS | C1962148 | 2812 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 150mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 695D686X0006F2W | Vishay Intertech | 68uF 6V 900mΩ ±20% 2414 Tantalum Capacitors ROHS | C1962158 | 2414 | Tape & Reel (TR) | 68uF | - | 6V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3W337K6R3C0040 | Vishay Intertech | 330uF 6.3V 40mΩ ±10% Tantalum Capacitors ROHS | C1962168 | - | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D685X0025D2T15H | Vishay Intertech | 6.8uF 25V 1.3Ω ±20% 2917 Tantalum Capacitors ROHS | C1962178 | 2917 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+125℃ | 1.3Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D127X96R3C2T20H | Vishay Intertech | 120uF 6.3V 200mΩ ±10% 2812 Tantalum Capacitors ROHS | C1962183 | 2812 | Tape & Reel (TR) | 120uF | - | 6.3V | - | -55℃~+125℃ | 200mΩ | ±10% |