Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 2000
0
TCMID106BTCAL-CHIP ELECTRONICS, INC.
10uF 20V 3Ω ±20% 1411 Tantalum Capacitors ROHS
C49824561411Tape & Reel (TR)10uF20V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T520X687M006ATE025KEMET
680uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49824612917Tape & Reel (TR)680uF6.3V25mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
592D158X96W3X2T25HVishay Intertech
1500uF 6.3V 35mΩ ±10% 5829 Tantalum Capacitors ROHS
C49824665829Tape & Reel (TR)1500uF6.3V35mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D275X0060B2TE3Vishay Intertech
2.7uF 60V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4982476Plugin,D4.7xL12mmTape & Reel (TR)2.7uF60V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D105X9050A2TVishay Intertech
1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4982555Plugin,D3.4xL7.3mmTape & Reel (TR)1uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D154X9035A2B1Vishay Intertech
150nF 35V ±10% Plugin Tantalum Capacitors ROHS
C4982575PluginTape & Reel (TR)150nF35V--55℃~+85℃±10%--
Min: 1
Mult: 1
0
M39003/01-5213/HSDVishay Intertech
39uF 10V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4982580Plugin,D4.7xL12mmBag-packed39uF10V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D336M020AT4153KEMET
33uF 20V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49826202917Tape & Reel (TR)33uF20V800mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A155K025AHKEMET
1.5uF 25V 7Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49826451206Tape & Reel (TR)1.5uF25V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 9000
0
T491A105M035AT7280KEMET
1uF 35V 7Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49826551206Tape & Reel (TR)1uF35V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T540D337M003BH85057280KEMET
330uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49826702917Tape & Reel (TR)330uF3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T322B275K025ATKEMET
2.7uF 25V 6Ω@100kHz ±10% Plugin,D2.8xL2.8mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4982710Plugin,D2.8xL2.8mmBag-packed2.7uF25V6Ω@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
299D334X0035AB1Vishay Intertech
330nF 35V ±20% Plugin Tantalum Capacitors ROHS
C4982730PluginTape & Reel (TR)330nF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D336M016AT4081KEMET
33uF 16V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49827452917Tape & Reel (TR)33uF16V800mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T95D156K035EZALVishay Intertech
15uF 35V 270mΩ ±10% 2917 Tantalum Capacitors ROHS
C49827702917Tape & Reel (TR)15uF35V270mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-7027/HSDVishay Intertech
27uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4982780Plugin,D4.7xL12mmBag-packed27uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
T551B406K030ATKEMET
40uF 30V 170mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4982785Plugin,D7.9xL16.3mmTray40uF30V170mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D125X0050B2BVishay Intertech
1.2uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4982835Plugin,D4.7xL12mmTape & Reel (TR)1.2uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106M025AGKEMET
10uF 25V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49828551411Tape & Reel (TR)10uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TCMIC476CTCAL-CHIP ELECTRONICS, INC.
47uF 16V 1.4Ω ±20% 2312 Tantalum Capacitors ROHS
C49828702312Tape & Reel (TR)47uF16V1.4Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-4076Vishay Intertech
1.2uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4982920Plugin,D3.4xL7.3mmBag-packed1.2uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D687M2R5CH8605KEMET
680uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49829452917Tape & Reel (TR)680uF2.5V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T351E106M025ATKEMET
10uF 25V 2.5Ω@100kHz ±20% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4982950PluginTape & Reel (TR)10uF25V2.5Ω@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
T598V106M035AHE120KEMET
10uF 35V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49829652917Tape & Reel (TR)10uF35V120mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6394Vishay Intertech
4.7uF 100V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4982970Plugin,D7.3xL17.4mmBag-packed4.7uF100V--55℃~+125℃±5%--