Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 9000
0
T491A224M035AT7280KEMET
220nF 35V 18Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49833851206Tape & Reel (TR)220nF35V-55℃~+125℃18Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TM3C476M016CBAVishay Intertech
47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS
C49833902312Tape & Reel (TR)47uF16V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T591B157M006ATE070KEMET
150uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49834051411Tape & Reel (TR)150uF6.3V-55℃~+125℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D336X0020R2T060Vishay Intertech
33uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4983410Plugin,D7.3xL17.4mmTape & Reel (TR)33uF20V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 8000
0
T540B686M006CH86107280KEMET
68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49834151411Tape & Reel (TR)68uF6.3V-55℃~+125℃80mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105M035AT42807333KEMET
1uF 35V 7Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49834201206Tape & Reel (TR)1uF35V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106K020AGKEMET
10uF 20V 2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49834451411Tape & Reel (TR)10uF20V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5413Vishay Intertech
39uF 10V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4983450Plugin,D4.7xL12mmBag-packed39uF10V-55℃~+125℃-±5%--
Min: 1
Mult: 1
0
M39003/01-2792/99Vishay Intertech
47uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4983475Plugin,D8.9xL20mmBag-packed47uF35V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
592D156X9020C2T15HVishay Intertech
15uF 20V 600mΩ ±10% 2812 Tantalum Capacitors ROHS
C49835002812Tape & Reel (TR)15uF20V-55℃~+125℃600mΩ±10%--
Min: 1
Mult: 1
Full Reel: 250
0
TM3C226M020HBAVishay Intertech
22uF 20V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS
C49835102312Tape & Reel (TR)22uF20V-55℃~+125℃1.1Ω±20%--
Min: 1
Mult: 1
0
M39003/09-0020/98Vishay Intertech
220uF 10V 55mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4983515Plugin,D8.9xL20mmBag-packed220uF10V-55℃~+125℃55mΩ±5%--
Min: 1
Mult: 1
0
199D225X0025A6V1Vishay Intertech
2.2uF 25V ±20% Plugin Tantalum Capacitors ROHS
C4983560PluginTape & Reel (TR)2.2uF25V-55℃~+85℃-±20%--
Min: 1
Mult: 1
0
M39003/01-2617/98Vishay Intertech
15uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4983570Plugin,D7.3xL17.4mmBag-packed15uF50V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
138D206X0060F2Vishay Intertech
20uF ±20% Tantalum Capacitors ROHS
C4983580-Bag-packed20uF---±20%--
Min: 1
Mult: 1
0
ST100-30T1KIVishay Intertech
100uF 30V 1.3Ω ±10% Plugin,D5.6xL11.5mm Tantalum Capacitors ROHS
C4983590Plugin,D5.6xL11.5mmTray100uF30V-55℃~+125℃1.3Ω±10%--
Min: 1
Mult: 1
0
M39003/01-8067HVishay Intertech
1.5uF 20V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4983610Plugin,D3.4xL7.3mmBag-packed1.5uF20V-55℃~+125℃-±5%--
Min: 1
Mult: 1
0
M39003/01-2894HVishay Intertech
5.6uF 75V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4983625Plugin,D7.3xL17.4mmBag-packed5.6uF75V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 3000
0
T491C476M016AT7280Z330KEMET
47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49836502312Tape & Reel (TR)47uF16V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106K006AGKEMET
10uF 6.3V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49836601411Tape & Reel (TR)10uF6.3V-55℃~+125℃3.5Ω±10%--
Min: 1
Mult: 1
0
M39003/01-7352HVishay Intertech
180nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4983675Plugin,D3.4xL7.3mmBag-packed180nF100V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 600
0
695D686X9015H2TVishay Intertech
68uF 15V 500mΩ ±10% Tantalum Capacitors ROHS
C4983700-Tape & Reel (TR)68uF15V-55℃~+125℃500mΩ±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-8177/TRVishay Intertech
270nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4983725Plugin,D3.4xL7.3mmTape & Reel (TR)270nF50V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R157M010CZALVishay Intertech
150uF 10V 65mΩ ±20% 2824 Tantalum Capacitors ROHS
C49837602824Tape & Reel (TR)150uF10V-55℃~+125℃65mΩ±20%--
Min: 1
Mult: 1
Full Reel: 400
0
T54EE226M063CSS100Vishay Intertech
22uF 63V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49837752917Tape & Reel (TR)22uF63V-55℃~+125℃100mΩ@100kHz±20%--