Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D156X9025D2B1 | Vishay Intertech | 15uF 25V ±10% Plugin Tantalum Capacitors ROHS | C1962558 | Plugin | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | F721C476KRC | Kyocera AVX | 47uF 16V 800mΩ ±10% 2824 Tantalum Capacitors ROHS | C1962568 | 2824 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D686X9010DXB1 | Vishay Intertech | 68uF 10V ±10% Plugin Tantalum Capacitors ROHS | C1962583 | Plugin | Tape & Reel (TR) | 68uF | - | 10V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D157X9010D8T | Vishay Intertech | 150uF 10V 75mΩ ±10% 2917 Tantalum Capacitors ROHS | C1962593 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+125℃ | 75mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJD335M050HNJ | Kyocera AVX | 3.3uF 50V 2Ω ±20% 2917 Tantalum Capacitors ROHS | C1962598 | 2917 | Tape & Reel (TR) | 3.3uF | - | 50V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD107K020H0085 | Kyocera AVX | 100uF 20V 0.085Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C1962603 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 0.085Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | TLCK475M006PTA | Kyocera AVX | 4.7uF 6.3V 15Ω ±20% 0402 Tantalum Capacitors ROHS | C1962613 | 0402 | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | 15Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D686X9010D7B1 | Vishay Intertech | 68uF 10V ±10% Plugin Tantalum Capacitors ROHS | C1962628 | Plugin | Tape & Reel (TR) | 68uF | - | 10V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D686X9010D2B1 | Vishay Intertech | 68uF 10V ±10% Plugin Tantalum Capacitors ROHS | C1962633 | Plugin | Tape & Reel (TR) | 68uF | - | 10V | - | -55℃~+85℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z107M6R3CZSL | Vishay Intertech | 100uF 6.3V 400mΩ ±20% 2910 Tantalum Capacitors ROHS | C1962638 | 2910 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 592D475X0020B2T15H | Vishay Intertech | 4.7uF 20V 3.2Ω ±20% 1611 Tantalum Capacitors ROHS | C1962643 | 1611 | Tape & Reel (TR) | 4.7uF | - | 20V | - | -55℃~+125℃ | 3.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 199D476X0016E4B1 | Vishay Intertech | 47uF 16V ±20% Plugin Tantalum Capacitors ROHS | C1962668 | Plugin | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+85℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSC226M016R0250 | Kyocera AVX | 22uF 16V 0.25Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C1962683 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 3.5uA@25℃,5min | 16V | 265mA@100kHz | -55℃~+125℃ | 0.25Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D185X9035W | Vishay Intertech | 1.8uF 35V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1962708 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 1.8uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491U106K020AH | KEMET | 10uF 20V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962713 | 2312 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C155K035AT2478 | KEMET | 1.5uF 35V 4.5Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962733 | 2312 | Tape & Reel (TR) | 1.5uF | - | 35V | - | -55℃~+125℃ | 4.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95S225M016EZSL | Vishay Intertech | 2.2uF 16V 3.5Ω ±20% 1507 Tantalum Capacitors ROHS | C1962738 | 1507 | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 3.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D565X5035XW | Vishay Intertech | 5.6uF 35V ±5% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C1962743 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 5.6uF | - | 35V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D685X5035XWE3 | Vishay Intertech | 6.8uF 35V ±5% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C1962748 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD107K016Y0125 | Kyocera AVX | 100uF 16V 0.125Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C1962768 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 0.125Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3W107K025C0150 | Vishay Intertech | 100uF 25V 150mΩ ±10% Tantalum Capacitors ROHS | C1962788 | - | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+125℃ | 150mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X107K020AT24787027 | KEMET | 100uF 20V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962793 | 2917 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D155X0100B2TE3 | Vishay Intertech | 1.5uF 100V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1966858 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.5uF | - | 100V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPME157M020R0035 | Kyocera AVX | 150uF 20V 35mΩ ±20% Tantalum Capacitors ROHS | C1966938 | - | Tape & Reel (TR) | 150uF | - | 20V | - | -55℃~+125℃ | 35mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJY337M006R0040 | Kyocera AVX | 330uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158552 | - | Tape & Reel (TR) | 330uF | 198uA | 6.3V | 1A@100kHz | -55℃~+125℃ | 40mΩ@100kHz | ±20% |