Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 1000
0
T520V157M008ATE040KEMET
150uF 8V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21585872917Tape & Reel (TR)150uF-8V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 600
0
195D226X9035R8TVishay Intertech
22uF 35V ±10% 2824 Tantalum Capacitors ROHS
C19670282824Tape & Reel (TR)22uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
4TPB330MLPANASONIC
330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21586022917Tape & Reel (TR)330uF-4V--55℃~+105℃40mΩ@100kHz±20%
Min: 2500
Mult: 2500
Full Reel: 2500
0
TCNS107M006R0250Kyocera AVX
100uF 6.3V 250mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21586171206Tape & Reel (TR)100uF60uA6.3V300mA@100kHz-55℃~+125℃250mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z685M035ESALVishay Intertech
6.8uF 35V 800mΩ ±20% 2910 Tantalum Capacitors ROHS
C19670682910Tape & Reel (TR)6.8uF-35V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 3000
0
4TCE330MIPANASONIC
330uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21586422917Tape & Reel (TR)330uF-4V2.8A@100kHz-55℃~+125℃18mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
10TCF150MLPANASONIC
150uF 10V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21586572917Tape & Reel (TR)150uF-10V3.6A@100kHz-55℃~+125℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R687K6R3EZALVishay Intertech
680uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19670932824Tape & Reel (TR)680uF-6.3V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
173D226X0025YWVishay Intertech
22uF 25V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1967113Plugin,D7.1xL14mmTape & Reel (TR)22uF-25V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCME226M035R0025Kyocera AVX
22uF 35V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158722-Tape & Reel (TR)22uF-35V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4000
0
F380J336MMALZTKyocera AVX
33uF 6.3V 500mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS
C21587420603Tape & Reel (TR)33uF-6.3V--55℃~+105℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY336M025R0060Kyocera AVX
33uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158747-Tape & Reel (TR)33uF82.5uA25V800mA@100kHz-55℃~+125℃60mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R227K016CSSSVishay Intertech
220uF 16V 120mΩ ±10% 2824 Tantalum Capacitors ROHS
C19671432824Tape & Reel (TR)220uF-16V--55℃~+125℃120mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T55D687M004C0009Vishay Intertech
680uF 4V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21588022917Tape & Reel (TR)680uF-4V--55℃~+105℃9mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D107X0010YWVishay Intertech
100uF 10V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1967198Plugin,D7.1xL14mmTape & Reel (TR)100uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T520V337M2R5AHE025KEMET
330uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21588172917Tape & Reel (TR)330uF-2.5V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R337M010LZSSVishay Intertech
330uF 10V 130mΩ ±20% 2824 Tantalum Capacitors ROHS
C19672132824Tape & Reel (TR)330uF-10V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 800
0
T55V337M004C0015Vishay Intertech
330uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21588272917Tape & Reel (TR)330uF-4V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2453/TRVishay Intertech
220nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1967228Plugin,D3.4xL7.3mmTape & Reel (TR)220nF-100V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE107M020R0045Kyocera AVX
100uF 20V 45mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158852-Tape & Reel (TR)100uF200uA20V600mA@100kHz-55℃~+125℃45mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T493B335K020BH61107370KEMET
3.3uF 20V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19673031411Tape & Reel (TR)3.3uF-20V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 300
0
T95R227M6R3LZSLVishay Intertech
220uF 6.3V 65mΩ ±20% 2824 Tantalum Capacitors ROHS
C19673132824Tape & Reel (TR)220uF-6.3V--55℃~+125℃65mΩ±20%
Min: 1
Mult: 1
Full Reel: 400
0
T54EE157M030ESA150Vishay Intertech
150uF 30V 150mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21589172917Tape & Reel (TR)150uF-30V--55℃~+125℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R227M016LSSLVishay Intertech
220uF 16V 55mΩ ±20% 2824 Tantalum Capacitors ROHS
C19673582824Tape & Reel (TR)220uF-16V--55℃~+125℃55mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D336X0035YWVishay Intertech
33uF 35V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1967398Plugin,D7.1xL14mmTape & Reel (TR)33uF-35V--55℃~+125℃-±20%