Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5504/TR | Vishay Intertech | 560nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1966968 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 560nF | - | 75V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJB475M025R0150 | Kyocera AVX | 4.7uF 25V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158572 | 1411 | Tape & Reel (TR) | 4.7uF | 11.8uA | 25V | 400mA@100kHz | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPMY227M006R0030 | Kyocera AVX | 220uF 6.3V 30mΩ ±20% Tantalum Capacitors ROHS | C1967008 | - | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 30mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V157M008ATE040 | KEMET | 150uF 8V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158587 | 2917 | Tape & Reel (TR) | 150uF | - | 8V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 195D226X9035R8T | Vishay Intertech | 22uF 35V ±10% 2824 Tantalum Capacitors ROHS | C1967028 | 2824 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 4TPB330ML | PANASONIC | 330uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158602 | 2917 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 2500 Mult: 2500
Full Reel: 2500
| 0 | TCNS107M006R0250 | Kyocera AVX | 100uF 6.3V 250mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158617 | 1206 | Tape & Reel (TR) | 100uF | 60uA | 6.3V | 300mA@100kHz | -55℃~+125℃ | 250mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z685M035ESAL | Vishay Intertech | 6.8uF 35V 800mΩ ±20% 2910 Tantalum Capacitors ROHS | C1967068 | 2910 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 4TCE330MI | PANASONIC | 330uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158642 | 2917 | Tape & Reel (TR) | 330uF | - | 4V | 2.8A@100kHz | -55℃~+125℃ | 18mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 10TCF150ML | PANASONIC | 150uF 10V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158657 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | 3.6A@100kHz | -55℃~+125℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R687K6R3EZAL | Vishay Intertech | 680uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS | C1967093 | 2824 | Tape & Reel (TR) | 680uF | - | 6.3V | - | -55℃~+125℃ | 45mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D226X0025YW | Vishay Intertech | 22uF 25V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS | C1967113 | Plugin,D7.1xL14mm | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCME226M035R0025 | Kyocera AVX | 22uF 35V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158722 | - | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | F380J336MMALZT | Kyocera AVX | 33uF 6.3V 500mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS | C2158742 | 0603 | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+105℃ | 500mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TCJY336M025R0060 | Kyocera AVX | 33uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158747 | - | Tape & Reel (TR) | 33uF | 82.5uA | 25V | 800mA@100kHz | -55℃~+125℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R227K016CSSS | Vishay Intertech | 220uF 16V 120mΩ ±10% 2824 Tantalum Capacitors ROHS | C1967143 | 2824 | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+125℃ | 120mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T55D687M004C0009 | Vishay Intertech | 680uF 4V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158802 | 2917 | Tape & Reel (TR) | 680uF | - | 4V | - | -55℃~+105℃ | 9mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D107X0010YW | Vishay Intertech | 100uF 10V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS | C1967198 | Plugin,D7.1xL14mm | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V337M2R5AHE025 | KEMET | 330uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158817 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R337M010LZSS | Vishay Intertech | 330uF 10V 130mΩ ±20% 2824 Tantalum Capacitors ROHS | C1967213 | 2824 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 130mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | T55V337M004C0015 | Vishay Intertech | 330uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158827 | 2917 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2453/TR | Vishay Intertech | 220nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1967228 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 220nF | - | 100V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCJE107M020R0045 | Kyocera AVX | 100uF 20V 45mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158852 | - | Tape & Reel (TR) | 100uF | 200uA | 20V | 600mA@100kHz | -55℃~+125℃ | 45mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T493B335K020BH61107370 | KEMET | 3.3uF 20V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1967303 | 1411 | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R227M6R3LZSL | Vishay Intertech | 220uF 6.3V 65mΩ ±20% 2824 Tantalum Capacitors ROHS | C1967313 | 2824 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 65mΩ | ±20% |