Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
0
T351E225K050AS7301KEMET
2.2uF 50V 3.5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986424PluginTape & Reel (TR)2.2uF50V3.5Ω@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T521D565M050ATE090KEMET
5.6uF 50V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49864292917Tape & Reel (TR)5.6uF50V90mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
150D684X0075A2BVishay Intertech
680nF 75V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986444Plugin,D3.4xL7.3mmTape & Reel (TR)680nF75V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
150D104X9060A2BE3Vishay Intertech
100nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986454Plugin,D3.4xL7.3mmTape & Reel (TR)100nF60V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
T354A104K035ATKEMET
Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986464-Bag-packed-------
Min: 1
Mult: 1
Full Reel: 500
0
T496X476M016ATE400KEMET
47uF 16V 400mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49864692917Tape & Reel (TR)47uF16V400mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-6020/TRVishay Intertech
330uF 6V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4986479Plugin,D8.9xL20mmTape & Reel (TR)330uF6V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/03-0350/TRVishay Intertech
18uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986489Plugin,D4.7xL12mmTape & Reel (TR)18uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-0435HVishay Intertech
33uF 15V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986529Plugin,D4.7xL12mmBag-packed33uF15V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 300
0
T95R157M020HZSLVishay Intertech
150uF 20V 75mΩ ±20% 2824 Tantalum Capacitors ROHS
C49865442824Tape & Reel (TR)150uF20V75mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B474K035AT4380KEMET
470nF 35V 8Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49865841411Tape & Reel (TR)470nF35V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-5101/HSDVishay Intertech
330nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4986589Plugin,D3.4xL7.3mmBag-packed330nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2251/TRVishay Intertech
330uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4986614Plugin,D8.9xL20mmTape & Reel (TR)330uF6V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D156K025AH8710KEMET
15uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49866292917Tape & Reel (TR)15uF25V100mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 400
0
TH3E476M025E0600Vishay Intertech
47uF 25V 600mΩ ±20% Tantalum Capacitors ROHS
C4986634-Tape & Reel (TR)47uF25V600mΩ-55℃~+150℃±20%--
Min: 1
Mult: 1
Full Reel: 3000
0
T491C476M016AT7280Z320KEMET
47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49866442312Tape & Reel (TR)47uF16V-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T550B107M060AHKEMET
100uF 60V 100mΩ@100kHz ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986649Plugin,D7.1xL16.3mmTape & Reel (TR)100uF60V100mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 400
0
T54EE476M050ESA100Vishay Intertech
47uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49866592917Tape & Reel (TR)47uF50V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/09-3039HVishay Intertech
39uF 20V 120mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4986679Plugin,D7.3xL17.4mmBag-packed39uF20V120mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491X226M035ATZ131KEMET
22uF 35V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49866892917Tape & Reel (TR)22uF35V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
T491U107K006AHKEMET
100uF 6.3V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49867042312Tape & Reel (TR)100uF6.3V1.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2287HVishay Intertech
10uF 20V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4986724Plugin,D4.7xL12mmBag-packed10uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
T550B187M010AH4250KEMET
180uF 10V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4986734Plugin,D7.1xL16.3mmTape & Reel (TR)180uF10V--55℃~+105℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3D226M035A0600Vishay Intertech
22uF 35V 600mΩ ±20% Tantalum Capacitors ROHS
C4986759-Tape & Reel (TR)22uF35V600mΩ-55℃~+150℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
173D395X5035WVishay Intertech
3.9uF 35V ±5% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4986764Plugin,D4.6xL8.8mmTape & Reel (TR)3.9uF35V--55℃~+125℃±5%--