Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 3000
0
T491C107K006AT7280KEMET
100uF 6.3V 900mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846252312Tape & Reel (TR)100uF6.3V900mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
199D335X9050D7V1E3Vishay Intertech
3.3uF 50V ±10% Plugin Tantalum Capacitors ROHS
C4984630PluginTape & Reel (TR)3.3uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T510X227M016ATE040KEMET
220uF 16V 40mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846452917Tape & Reel (TR)220uF16V40mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T540D477K003CH8505KEMET
470uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846702917Tape & Reel (TR)470uF3V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 9000
0
T491A225K016AT7280KEMET
2.2uF 16V 6Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49846751206Tape & Reel (TR)2.2uF16V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6348/TRVishay Intertech
120nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984700Plugin,D3.4xL7.3mmTape & Reel (TR)120nF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-0487/HSDVishay Intertech
39uF 50V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4984710Plugin,D8.9xL20mmBag-packed39uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R187K016EZSLVishay Intertech
180uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS
C49847152824Tape & Reel (TR)180uF16V55mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T491V226M025ATKEMET
22uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49847352917Tape & Reel (TR)22uF25V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C107M006AT4380KEMET
100uF 6.3V 900mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49847402312Tape & Reel (TR)100uF6.3V900mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6181/HSDVishay Intertech
390nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984770Plugin,D3.4xL7.3mmBag-packed390nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
TR3C475K025C0525Vishay Intertech
4.7uF 25V 525mΩ ±10% 2312 Tantalum Capacitors ROHS
C49847752312Tape & Reel (TR)4.7uF25V525mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106K020AT4380KEMET
10uF 20V 2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49848051411Tape & Reel (TR)10uF20V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D685M035AT2478KEMET
6.8uF 35V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49848302917Tape & Reel (TR)6.8uF35V1.2Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
150D825X0015B2BE3Vishay Intertech
8.2uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4984850Plugin,D4.7xL12mmTape & Reel (TR)8.2uF15V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6354/HSDVishay Intertech
220nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4984860Plugin,D3.4xL7.3mmBag-packed220nF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 250
0
TM3C475K020LBAVishay Intertech
4.7uF 20V 2.3Ω ±10% 2312 Tantalum Capacitors ROHS
C49848802312Tape & Reel (TR)4.7uF20V2.3Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 400
0
T54EE337M016EZS025Vishay Intertech
330uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49848852917Tape & Reel (TR)330uF16V25mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
T354F226K016ASKEMET
22uF 16V 2Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4984905PluginTape & Reel (TR)22uF16V2Ω@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
EP1A192M125AZSSVishay Intertech
1900uF 125V 100mΩ@1kHz ±20% Plugin Tantalum Capacitors ROHS
C4984915PluginBag-packed1900uF125V100mΩ@1kHz-55℃~+85℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T495D336K016ATE150KEMET
33uF 16V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49849202917Tape & Reel (TR)33uF16V150mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
199D565X9010BYV1Vishay Intertech
5.6uF 10V ±10% Plugin Tantalum Capacitors ROHS
C4984945PluginTape & Reel (TR)5.6uF10V--55℃~+85℃±10%--
Min: 1
Mult: 1
Full Reel: 200
0
T54EE156M063LZA100Vishay Intertech
15uF 63V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49849702917Tape & Reel (TR)15uF63V100mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-3070/HSDVishay Intertech
470nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985005Plugin,D3.4xL7.3mmBag-packed470nF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6069HVishay Intertech
1.5uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985010Plugin,D3.4xL7.3mmBag-packed1.5uF20V--55℃~+125℃±20%--