Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
3054
(0+959+2095)In Stock | 25TQC22MYFB | PANASONIC | 22uF 25V 100mΩ@100kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C3018703 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | 25V | 100mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3054
(0+1054+2000)In Stock | CA45-B-10V-47μF-K | TORCH | 47uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C185775 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3039
(0+3039+0)In Stock
View marketplace suppliers’ inventory
| 293D475X9020A2TE3 | Vishay Intertech | 4.7uF 20V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C162994 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | 5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3016
(0+2850+166)In Stock | CA45-A-16V-4.7uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 16V 8Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C140390 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | 8Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2999
(0+2996+3)In Stock | T490A476M010ATE1K2 | KEMET | 47uF 10V 1.2Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561853 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 10V | 1.2Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2994
(0+2994+0)In Stock | 4TPE150MI | PANASONIC | 150uF 4V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C236291 | - | Tape & Reel (TR) | 150uF | 4V | 18mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2952
(15+2813+124)In Stock
View marketplace suppliers’ inventory
| 293D105X9035A2TE3 | Vishay Intertech | 1uF 35V 7.5Ω ±10% 1206 Tantalum Capacitors ROHS | C1953185 | 1206 | Tape & Reel (TR) | 1uF | 35V | 7.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2950
(0+2950+0)In Stock | 2R5THE330MI | PANASONIC | 330uF 2.5V 18mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C171849 | SMD,4.3x7.3mm | Tape & Reel (TR) | 330uF | 2.5V | 18mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2922
(0+2918+4)In Stock | TC212A105K025Y | Sunlord | 1uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C165110 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 25V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2889
(0+2855+34)In Stock | CA45-B-20V-22UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 20V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2837196 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 20V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2874
(0+2870+4)In Stock | TPSB106K025R1800 | Kyocera AVX | 10uF 25V 1.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C5173725 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | 1.8Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2869
(0+2762+107)In Stock | TC212A476M006Y | Sunlord | 47uF 6.3V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C132540 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 6.3V | 2.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2843
(0+2843+0)In Stock | TAJD477M006RNJ | Kyocera AVX | 470uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C106188 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 6.3V | 400mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2831
(0+2830+1)In Stock | CA45B-A-25V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 25V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976925 | SMD,1.6x3.2mm | Tape & Reel (TR) | 4.7uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2821
(0+2820+1)In Stock
View marketplace suppliers’ inventory
| TAJD106K025RNJ | Kyocera AVX | 10uF 25V 1.2Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308809 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 25V | 1.2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2809
(0+2790+19)In Stock | CA45-B-35V-1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2837008 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 1uF | 35V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2802
(0+2800+2)In Stock
View marketplace suppliers’ inventory
| TAJC475K035RNJ | Kyocera AVX | 4.7uF 35V 2.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C11378 | CASE-C-6032 | Tape & Reel (TR) | 4.7uF | 35V | 2.2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2797
(0+13+2784)In Stock | CA45-B025M106T | Hunan Xiangyee in S&T | 10uF 25V 2.5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C169215 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | 2.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2784
(0+2777+7)In Stock | T491A225K035AT | KEMET | 2.2uF 35V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122264 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 35V | 4Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2756
(0+766+1990)In Stock | CA45-A-10V-22μF-K | TORCH | 22uF 10V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C503893 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 10V | 3Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2751
(0+2724+27)In Stock | 2R5TPE470MC | PANASONIC | 470uF 2.5V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347541 | 2917 | Tape & Reel (TR) | 470uF | 2.5V | 12mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2722
(0+2695+27)In Stock | TC211A225K025Y | Sunlord | 2.2uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128311 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 25V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
2717
(0+2717+0)In Stock
View marketplace suppliers’ inventory
| TAJE337M016RNJ | Kyocera AVX | 330uF 16V 400mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C51599 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 330uF | 16V | 400mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2710
(0+2707+3)In Stock | T490B227M006ATE500 | KEMET | 220uF 6V 500mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122252 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6V | 500mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2706
(0+2704+2)In Stock | 2R5TPE330M9 | PANASONIC | 330uF 2.5V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS | C139566 | - | Tape & Reel (TR) | 330uF | 2.5V | 9mΩ@100kHz | -55℃~+105℃ | ±20% | - | - |