Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491T476M006AT | KEMET | 47uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987154 | 1411 | Tape & Reel (TR) | 47uF | 6.3V | - | - | 2Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5701H | Vishay Intertech | 330nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987184 | Plugin,D3.4xL7.3mm | Bag-packed | 330nF | 75V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494C106K020AT | KEMET | 10uF 20V 500mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987189 | 2312 | Tape & Reel (TR) | 10uF | 20V | - | - | 500mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B107K003AH8610 | KEMET | 100uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987209 | 1411 | Tape & Reel (TR) | 100uF | 3V | - | - | 80mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D156X0020R2T15H | Vishay Intertech | 15uF 20V 400mΩ ±20% 2824 Tantalum Capacitors ROHS | C4987234 | 2824 | Tape & Reel (TR) | 15uF | 20V | - | - | 400mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-H1AX475R | PANASONIC | 4.7uF 10V ±20% 1411 Tantalum Capacitors ROHS | C4987244 | 1411 | Tape & Reel (TR) | 4.7uF | 10V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D475X9050C8T | Vishay Intertech | 4.7uF 50V 1.4Ω ±10% 2812 Tantalum Capacitors ROHS | C4987249 | 2812 | Tape & Reel (TR) | 4.7uF | 50V | - | - | 1.4Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0456/TR | Vishay Intertech | 68uF 20V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987294 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 68uF | 20V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2373 | Vishay Intertech | 8.2uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987379 | Plugin,D7.3xL17.4mm | Bag-packed | 8.2uF | 50V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3033H | Vishay Intertech | 47uF 35V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4987384 | Plugin,D8.9xL20mm | Bag-packed | 47uF | 35V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3W157K020C0200 | Vishay Intertech | 150uF 20V 200mΩ ±10% Tantalum Capacitors ROHS | C4987394 | - | Tape & Reel (TR) | 150uF | 20V | - | - | 200mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T551B107M060AH | KEMET | 100uF 60V 100mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987399 | Plugin,D7.9xL16.3mm | Tray | 100uF | 60V | - | - | 100mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2967/TR | Vishay Intertech | 150uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987409 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 150uF | 6V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TMCP1A105MTRF | Vishay Intertech | 1uF 10V ±20% 0805 Tantalum Capacitors ROHS | C4987429 | 0805 | Tape & Reel (TR) | 1uF | 10V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B336M6R3C1700 | Vishay Intertech | 33uF 6.3V 1.7Ω ±20% 1411 Tantalum Capacitors ROHS | C4987434 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | - | - | 1.7Ω | -55℃~+150℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 150D335X9100R2BE3 | Vishay Intertech | 3.3uF 100V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987439 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 3.3uF | 100V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D336K016E0600 | Vishay Intertech | 33uF 16V 600mΩ ±10% Tantalum Capacitors ROHS | C4987444 | - | Tape & Reel (TR) | 33uF | 16V | - | - | 600mΩ | -55℃~+150℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5750 | Vishay Intertech | 1uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987464 | Plugin,D4.7xL12mm | Bag-packed | 1uF | 100V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/09-2051/HSD | Vishay Intertech | 100uF 20V 75mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4987469 | Plugin,D8.9xL20mm | Bag-packed | 100uF | 20V | - | - | 75mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D477M2R5CH8505 | KEMET | 470uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987474 | 2917 | Tape & Reel (TR) | 470uF | 2.5V | - | - | 40mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2836H | Vishay Intertech | 1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987479 | Plugin,D3.4xL7.3mm | Bag-packed | 1uF | 50V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR26HK336KBFA | Vishay Intertech | 33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS | C4987484 | 2214 | Tape & Reel (TR) | 33uF | 15V | - | - | 800mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T491C106K020AT7280 | KEMET | 10uF 20V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987489 | 2312 | Tape & Reel (TR) | 10uF | 20V | - | - | 1.8Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D477M004CH87107280 | KEMET | 470uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987494 | 2917 | Tape & Reel (TR) | 470uF | 4V | - | - | 40mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156K025CH8710 | KEMET | 15uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987509 | 2917 | Tape & Reel (TR) | 15uF | 25V | - | - | 100mΩ@100kHz | -55℃~+125℃ | ±10% |