Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/01-8372/HSD | Vishay Intertech | 820nF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985020 | Plugin,D4.7xL12mm | Bag-packed | 820nF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 13008-010KESZ | Vishay Intertech | 330uF 6.3V 56mΩ ±10% Tantalum Capacitors ROHS | C4985035 | - | Tape & Reel (TR) | 330uF | 6.3V | 56mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-0323/TR | Vishay Intertech | 68uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4985045 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 68uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8157/HSD | Vishay Intertech | 56nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4985065 | Plugin,D3.4xL7.3mm | Bag-packed | 56nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M004DT8605 | KEMET | 1000uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985070 | 2917 | Tape & Reel (TR) | 1000uF | 4V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T55A685M6R3C0500 | Vishay Intertech | 6.8uF 6.3V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C4985095 | 1206 | Tape & Reel (TR) | 6.8uF | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B685M010AT40537683 | KEMET | 6.8uF 10V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985115 | 1411 | Tape & Reel (TR) | 6.8uF | 10V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D337K004BH8605WAFL | KEMET | 330uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985125 | 2917 | Tray | 330uF | 4V | 40mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D227K006DH8705 | KEMET | 220uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985155 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B226M016AT2478 | KEMET | 22uF 16V 2.2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985185 | 1411 | Tape & Reel (TR) | 22uF | 16V | 2.2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR11KK475JBC | Kyocera AVX | 4.7uF 25V 2.5Ω ±5% 2312 Tantalum Capacitors ROHS | C5608988 | 2312 | Bag-packed | 4.7uF | 25V | 2.5Ω | -55℃~+125℃ | ±5% | 1.2uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MB475JC | Kyocera AVX | 4.7uF 35V 1.5Ω ±5% 2917 Tantalum Capacitors ROHS | C5609028 | 2917 | Bag-packed | 4.7uF | 35V | 1.5Ω | -55℃~+125℃ | ±5% | 1.7uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MC105JRB | Kyocera AVX | Tantalum Capacitors ROHS | C5609043 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MC105MB | Kyocera AVX | 1uF 35V 6.5Ω ±20% 1210 Tantalum Capacitors ROHS | C5609058 | 1210 | Bag-packed | 1uF | 35V | 6.5Ω | -55℃~+125℃ | ±20% | 500nA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR11MC225KM\TR | Kyocera AVX | Tantalum Capacitors ROHS | C5609073 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MC475KMB | Kyocera AVX | Tantalum Capacitors ROHS | C5609088 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CWR09KC225KR\TR | Kyocera AVX | Tantalum Capacitors ROHS | C5609098 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MH105KA | Kyocera AVX | 1uF 35V 6.5Ω ±10% 1210 Tantalum Capacitors ROHS | C5609118 | 1210 | Bag-packed | 1uF | 35V | 6.5Ω | -55℃~+125℃ | ±10% | 500nA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11MK474KD | Kyocera AVX | 470nF 35V 10Ω ±10% 1210 Tantalum Capacitors ROHS | C5609183 | 1210 | Bag-packed | 470nF | 35V | 10Ω | -55℃~+125℃ | ±10% | 500nA | - | ||
| Min: 1 Mult: 1 | 0 | CWR09KK155JCB | Kyocera AVX | 1.5uF 25V 6.5Ω ±5% Case-D-3825 Tantalum Capacitors ROHS | C5609193 | Case-D-3825 | Bag-packed | 1.5uF | 25V | 6.5Ω | -55℃~+125℃ | ±5% | 1uA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR11MK685KCB\TR | Kyocera AVX | 6.8uF 35V 1.3Ω ±10% 2917 Tantalum Capacitors ROHS | C5609198 | 2917 | Tape & Reel (TR) | 6.8uF | 35V | 1.3Ω | -55℃~+125℃ | ±10% | 2.4uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR09MC105JC | Kyocera AVX | 1uF 35V 6.5Ω ±5% Case-D-3825 Tantalum Capacitors ROHS | C5609263 | Case-D-3825 | Bag-packed | 1uF | 35V | 6.5Ω | -55℃~+125℃ | ±5% | 1uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR09MC105KM | Kyocera AVX | Tantalum Capacitors ROHS | C5609278 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR09MC335KSA | Kyocera AVX | Tantalum Capacitors ROHS | C5609308 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR09MK105KCC | Kyocera AVX | 1uF 35V 6.5Ω ±10% Case-D-3825 Tantalum Capacitors ROHS | C5609393 | Case-D-3825 | Bag-packed | 1uF | 35V | 6.5Ω | -55℃~+125℃ | ±10% | 1uA | - |