Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/03-0221/HSDVishay Intertech
56uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987519Plugin,D4.7xL12mmBag-packed56uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T491C686K010ZGZV10KEMET
68uF 10V 1Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875492312Tape & Reel (TR)68uF10V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-6214/HSDVishay Intertech
4.7uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987569Plugin,D4.7xL12mmBag-packed4.7uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C106K016ATZQ01KEMET
10uF 16V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875792312Tape & Reel (TR)10uF16V1.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
TH3B156M025C2000Vishay Intertech
15uF 25V 2Ω ±20% 1411 Tantalum Capacitors ROHS
C49875941411Tape & Reel (TR)15uF25V-55℃~+150℃±20%--
Min: 1
Mult: 1
0
199D226X0025D6A1Vishay Intertech
22uF 25V ±20% Plugin Tantalum Capacitors ROHS
C4987599PluginTape & Reel (TR)22uF25V--55℃~+85℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X107K030CT8710KEMET
100uF 30V 70mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49876042917Tape & Reel (TR)100uF30V70mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TCMIC475CTCAL-CHIP ELECTRONICS, INC.
4.7uF 16V 2.5Ω ±20% 2312 Tantalum Capacitors ROHS
C49876142312Tape & Reel (TR)4.7uF16V2.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
173D156X0020XVishay Intertech
15uF 20V ±20% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4987639Plugin,D4.6xL10.7mmTape & Reel (TR)15uF20V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
CWR26HB226MCGBVishay Intertech
22uF 15V 275mΩ ±20% 2711 Tantalum Capacitors ROHS
C49876492711Bag-packed22uF15V275mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T540D337M006DH8710KEMET
330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49876592917Tape & Reel (TR)330uF6.3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
150D157X0015S2TVishay Intertech
150uF 15V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987664Plugin,D8.9xL20mmTape & Reel (TR)150uF15V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
595D225X9025A4TVishay Intertech
2.2uF 25V 3.8Ω ±10% 1507 Tantalum Capacitors ROHS
C49876691507Tape & Reel (TR)2.2uF25V3.8Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2286KEMET
10uF 20V 2.9Ω ±10% Plugin,D4.7xL15.5mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987674Plugin,D4.7xL15.5mmTape & Reel (TR)10uF20V2.9Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5462/TRVishay Intertech
47nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987689Plugin,D3.4xL7.3mmTape & Reel (TR)47nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
T598D475M063ATE200KEMET
4.7uF 63V 200mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877092917Tape & Reel (TR)4.7uF63V200mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
150D157X0006R2GVishay Intertech
150uF 6V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987744Plugin,D7.3xL17.4mmTape & Reel (TR)150uF6V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5763Vishay Intertech
4.7uF 100V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987774Plugin,D7.3xL17.4mmBag-packed4.7uF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 3600
0
T540B107M004CH86107610KEMET
100uF 4V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877841411Tape & Reel (TR)100uF4V80mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
595D687X9010R8TVishay Intertech
680uF 10V 90mΩ ±10% 2824 Tantalum Capacitors ROHS
C49877892824Tape & Reel (TR)680uF10V90mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D155X9060B2BE3Vishay Intertech
1.5uF 60V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987794Plugin,D4.7xL12mmTape & Reel (TR)1.5uF60V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-8095HVishay Intertech
56uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987814Plugin,D8.9xL20mmBag-packed56uF20V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 4500
0
173D105X0010UWE3Vishay Intertech
1uF 10V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4987824Plugin,D2.4xL6.6mmTape & Reel (TR)1uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
173D395X9050XE3Vishay Intertech
3.9uF 50V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4987834Plugin,D4.6xL10.7mmTape & Reel (TR)3.9uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 3000
0
150D225X0020A2T060Vishay Intertech
2.2uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987839Plugin,D3.4xL7.3mmTape & Reel (TR)2.2uF20V--55℃~+125℃±20%--