Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Ripple Current
Min: 1
Mult: 1
Full Reel: 112
0
CWR09JB105JC\TRKyocera AVX
1uF 20V 12Ω ±5% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5610138CASE-B-3813-13(mm)Tape & Reel (TR)1uF20V1uA-55℃~+125℃12Ω±5%-
Min: 1
Mult: 1
0
CWR11JB225KBCKyocera AVX
2.2uF 20V 5Ω ±10% 1210 Tantalum Capacitors ROHS
C56101481210Bag-packed2.2uF20V500nA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR11JB474KBKyocera AVX
470nF 20V 14Ω ±10% 1206 Tantalum Capacitors ROHS
C56101631206Bag-packed470nF20V500nA-55℃~+125℃14Ω±10%-
Min: 1
Mult: 1
0
CWR11JB685KBBKyocera AVX
6.8uF 20V 2.4Ω ±10% 2312 Tantalum Capacitors ROHS
C56101682312Bag-packed6.8uF20V1.4uA-55℃~+125℃2.4Ω±10%-
Min: 1
Mult: 1
0
CA42A035M225BAHunan Xiangyee in S&T
2.2uF 35V ±20% Tantalum Capacitors ROHS
C5610629-Bag-packed2.2uF35V--55℃~+125℃-±20%-
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HB226KCGA\PRVishay Intertech
22uF 15V 275mΩ ±10% 2711 Tantalum Capacitors ROHS
C56131812711Tape & Reel (TR)22uF15V--55℃~+125℃275mΩ±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HC336KBFA\HRVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C56132212214Tape & Reel (TR)33uF15V--55℃~+125℃800mΩ±10%-
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HK107JBHB\HRVishay Intertech
100uF 15V 180mΩ ±5% 2915 Tantalum Capacitors ROHS
C56132462915Tape & Reel (TR)100uF15V--55℃~+125℃180mΩ±5%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HK336KCFBVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C56132612214Tape & Reel (TR)33uF15V--55℃~+125℃800mΩ±10%-
Min: 1
Mult: 1
Full Reel: 300
0
CWR26KB106MBGB\HRVishay Intertech
10uF 25V 350mΩ ±20% 2711 Tantalum Capacitors ROHS
C56132762711Tape & Reel (TR)10uF25V--55℃~+125℃350mΩ±20%-
Min: 1
Mult: 1
Full Reel: 600
0
CWR26MH106MCHC\TRVishay Intertech
10uF 35V 500mΩ ±20% 2915 Tantalum Capacitors ROHS
C56133062915Tape & Reel (TR)10uF35V--55℃~+125℃500mΩ±20%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29DC337KCHB\TRKyocera AVX
330uF 6V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5613351CASE-H-7238-28(mm)Tape & Reel (TR)330uF6V20uA-55℃~+125℃180mΩ±10%-
Min: 1
Mult: 1
Full Reel: 8000
0
CWR29FC106KCDB\TR13Kyocera AVX
10uF 10V 1.3Ω ±10% Case-D-3825 Tantalum Capacitors ROHS
C5613426Case-D-3825Tape & Reel (TR)10uF10V1uA-55℃~+125℃1.3Ω±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29FC107KBHB\TRKyocera AVX
100uF 10V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5613441CASE-H-7238-28(mm)Tape & Reel (TR)100uF10V10uA-55℃~+125℃180mΩ±10%-
Min: 1
Mult: 1
0
CWR29FC227KBHA\WKyocera AVX
220uF 10V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5613496CASE-H-7238-28(mm)Tray220uF10V20uA-55℃~+125℃180mΩ±10%-
Min: 1
Mult: 1
0
CWR29FC475JBDCKyocera AVX
4.7uF 10V 1.5Ω ±5% Case-D-3825 Tantalum Capacitors ROHS
C5613526Case-D-3825Bag-packed4.7uF10V1uA-55℃~+125℃1.5Ω±5%-
Min: 1
Mult: 1
Full Reel: 2500
0
173D475X9035WWVishay Intertech
4.7uF 35V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4988272Plugin,D4.6xL8.8mmTape & Reel (TR)4.7uF35V--55℃~+125℃-±10%-
Min: 1
Mult: 1
0
M39003/01-6389HVishay Intertech
3.3uF 100V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4988287Plugin,D7.3xL17.4mmBag-packed3.3uF100V--55℃~+125℃-±5%-
Min: 1
Mult: 1
Full Reel: 500
0
T491C156M016AT7622KEMET
15uF 16V 1.6Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49883572312Tape & Reel (TR)15uF16V--55℃~+125℃1.6Ω±20%-
Min: 1
Mult: 1
Full Reel: 500
0
TH3D107M010A0600Vishay Intertech
100uF 10V 600mΩ ±20% Tantalum Capacitors ROHS
C4988377-Tape & Reel (TR)100uF10V--55℃~+150℃600mΩ±20%-
Min: 1
Mult: 1
0
T555B227M008ATKEMET
220uF 8V 120mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4988387-Bag-packed220uF8V--55℃~+105℃120mΩ@100kHz±20%-
Min: 1
Mult: 1
0
M39003/01-6170/HSDVishay Intertech
150nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4988397Plugin,D3.4xL7.3mmBag-packed150nF50V--55℃~+125℃-±20%-
Min: 1
Mult: 1
0
150D336X9035S2BE3Vishay Intertech
33uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4988412Plugin,D8.9xL20mmTape & Reel (TR)33uF35V--55℃~+125℃-±10%-
Min: 1
Mult: 1
Full Reel: 2000
0
T540B336M006CH8510KEMET
33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49884221411Tape & Reel (TR)33uF6.3V--55℃~+125℃80mΩ@100kHz±20%-
Min: 1
Mult: 1
0
M39003/09-0257HVishay Intertech
27uF 35V 145mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4988437Plugin,D8.9xL20mmBag-packed27uF35V--55℃~+125℃145mΩ±10%-