Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-6033/TR | Vishay Intertech | 82uF 10V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988442 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 82uF | 10V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | T350A104K050AS | KEMET | 100nF 50V 26Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988447 | Plugin | Tape & Reel (TR) | 100nF | 50V | 26Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D227X96R3D2T20H | Vishay Intertech | 220uF 6.3V 65mΩ ±10% 2917 Tantalum Capacitors ROHS | C4988482 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | 65mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0334H | Vishay Intertech | 27uF 20V 145mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988502 | Plugin,D7.3xL17.4mm | Bag-packed | 27uF | 20V | 145mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D224X9050A6B1E3 | Vishay Intertech | 220nF 50V ±10% Plugin Tantalum Capacitors ROHS | C4988507 | Plugin | Tape & Reel (TR) | 220nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 593D157X9004B2TE3 | Vishay Intertech | 150uF 4V 500mΩ ±10% 1411 Tantalum Capacitors ROHS | C4988512 | 1411 | Tape & Reel (TR) | 150uF | 4V | 500mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T356A334K035AS | KEMET | 330nF 35V 15Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988557 | Plugin | Tape & Reel (TR) | 330nF | 35V | 15Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8004/TR | Vishay Intertech | 6.8uF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988567 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 6.8uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T551B147M006AT4251 | KEMET | 140uF 6.3V 120mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988577 | Plugin,D7.9xL16.3mm | Tray | 140uF | 6.3V | 120mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X687M004CT8705 | KEMET | 680uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988617 | 2917 | Tape & Reel (TR) | 680uF | 4V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D685X0015VE3 | Vishay Intertech | 6.8uF 15V ±20% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C4988622 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 6.8uF | 15V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D684X9050V | Vishay Intertech | 680nF 50V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C4988647 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 680nF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-6281/TR | Vishay Intertech | 3.3uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988657 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 3.3uF | 75V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-6194/RR | Vishay Intertech | 1uF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988667 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 1uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A475K010AH | KEMET | 4.7uF 10V 5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988702 | 1206 | Tape & Reel (TR) | 4.7uF | 10V | 5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D106M035AT | KEMET | 10uF 35V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988707 | 2917 | Tape & Reel (TR) | 10uF | 35V | 400mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE226M050CZB100 | Vishay Intertech | 22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4988722 | 2917 | Tape & Reel (TR) | 22uF | 50V | 100mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-0015 | Vishay Intertech | 100uF 10V 75mΩ ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988757 | Plugin,D7.3xL17.4mm | Bag-packed | 100uF | 10V | 75mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3080H | Vishay Intertech | 6.8uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988767 | Plugin,D4.7xL12mm | Bag-packed | 6.8uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B685M025AH | KEMET | 6.8uF 25V 2.8Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988787 | 1411 | Tape & Reel (TR) | 6.8uF | 25V | 2.8Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 4TPH68MHA | PANASONIC | 68uF 4V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C4988797 | 1206 | Tape & Reel (TR) | 68uF | 4V | 150mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T340C106K025AT | KEMET | 10uF 25V 2.5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988817 | Plugin | Tape & Reel (TR) | 10uF | 25V | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | TDL105K025S1A-F | Cornell Dubilier Electronics | 1uF 25V ±10% Plugin Tantalum Capacitors ROHS | C4988827 | Plugin | Tape & Reel (TR) | 1uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D335X9004C2T | Vishay Intertech | 3.3uF 4V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS | C4992996 | CASE-R-2212-6.5(mm) | Tape & Reel (TR) | 3.3uF | 4V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D105X9015C2T | Vishay Intertech | 1uF 15V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS | C4993031 | CASE-R-2212-6.5(mm) | Tape & Reel (TR) | 1uF | 15V | - | -55℃~+125℃ | ±10% | - | - |