Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
T340C106K025ATKEMET
10uF 25V 2.5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4988817PluginTape & Reel (TR)10uF25V2.5Ω@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
TDL105K025S1A-FCornell Dubilier Electronics
1uF 25V ±10% Plugin Tantalum Capacitors ROHS
C4988827PluginTape & Reel (TR)1uF25V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D335X9004C2TVishay Intertech
3.3uF 4V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C4992996CASE-R-2212-6.5(mm)Tape & Reel (TR)3.3uF4V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D105X9015C2TVishay Intertech
1uF 15V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C4993031CASE-R-2212-6.5(mm)Tape & Reel (TR)1uF15V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M550B128K040TTKEMET
1200uF 40V 20mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104642-Bag-packed1200uF40V20mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
0
M550B128K050TGKEMET
1200uF 50V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104647-Bag-packed1200uF50V15mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
0
M550B108M050AAKEMET
1000uF 50V 20mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104657-Bag-packed1000uF50V20mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M550B507M040ATKEMET
500uF 40V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104677-Bag-packed500uF40V50mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M550B688K008AHKEMET
6800uF 8V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104682-Bag-packed6800uF8V15mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
0
M550B128K040ATKEMET
1200uF 40V 20mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104717-Bag-packed1200uF40V20mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
0
M551B687M030ASKEMET
680uF 30V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104722-Bag-packed680uF30V25mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M550B108K025TTKEMET
1000uF 25V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104727-Bag-packed1000uF25V30mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
0
M551B418K006AAKEMET
4100uF 6V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104732-Bag-packed4100uF6V30mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M551B507M060AAKEMET
500uF 60V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104742-Bag-packed500uF60V50mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M550B757M075THKEMET
750uF 75V 20mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104747-Bag-packed750uF75V20mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M550B507M025AGKEMET
500uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104767-Bag-packed500uF25V60mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M550B757M075ASKEMET
750uF 75V 20mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104787-Bag-packed750uF75V20mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M551B607K050AAKEMET
600uF 50V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104812-Bag-packed600uF50V30mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M550B128K050BAKEMET
1200uF 50V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104827-Bag-packed1200uF50V15mΩ@100kHz-55℃~+105℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C335M025AT2478KEMET
3.3uF 25V 2.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51068602312Tape & Reel (TR)3.3uF25V2.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3D106M025E0900Vishay Intertech
10uF 25V 900mΩ ±20% Tantalum Capacitors ROHS
C5106900-Tape & Reel (TR)10uF25V900mΩ-55℃~+150℃±20%--
Min: 1
Mult: 1
0
M39003/01-5471/HSDVishay Intertech
270nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5106905Plugin,D3.4xL7.3mmBag-packed270nF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A225K010ATAU04KEMET
2.2uF 10V 7Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51069651206Tape & Reel (TR)2.2uF10V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 250
0
T97Z476K050EZSVishay Intertech
47uF 50V 240mΩ ±10% Tantalum Capacitors ROHS
C5106985-Tape & Reel (TR)47uF50V240mΩ-55℃~+85℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
293D226X0010D2TE3Vishay Intertech
22uF 10V ±20% 2917 Tantalum Capacitors ROHS
C51069902917Tape & Reel (TR)22uF10V--55℃~+125℃±20%--