Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0146/TR | Vishay Intertech | 68uF 20V 95mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986657 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 68uF | 20V | 95mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V156K004HSAL | Vishay Intertech | 15uF 4V 1.5Ω ±10% 1410 Tantalum Capacitors ROHS | C4986672 | 1410 | Tape & Reel (TR) | 15uF | 4V | 1.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TCPCF0J476MNAR201T | Samsung Electro-Mechanics | 47uF 6.3V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C4986677 | 0805 | Tape & Reel (TR) | 47uF | 6.3V | 200mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T370D475M035AS | KEMET | 4.7uF 35V 3Ω ±20% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986682 | Plugin | Tape & Reel (TR) | 4.7uF | 35V | 3Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5445 | KEMET | Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986692 | - | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R106M050CZAL | Vishay Intertech | 10uF 50V 500mΩ ±20% 2824 Tantalum Capacitors ROHS | C4986707 | 2824 | Tape & Reel (TR) | 10uF | 50V | 500mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T499A685K006ATE6K0 | KEMET | 6.8uF 6.3V 6Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986722 | 1206 | Tape & Reel (TR) | 6.8uF | 6.3V | 6Ω | -55℃~+175℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3062 | Vishay Intertech | 150uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986762 | Plugin,D8.9xL20mm | Bag-packed | 150uF | 20V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8272/TR | Vishay Intertech | 1.5uF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986772 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.5uF | 75V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2272 | Vishay Intertech | 22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986787 | Plugin,D4.7xL12mm | Bag-packed | 22uF | 15V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR26HC226MBGA | Vishay Intertech | 22uF 15V 275mΩ ±20% 2711 Tantalum Capacitors ROHS | C4986792 | 2711 | Bag-packed | 22uF | 15V | 275mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2947/TR | Vishay Intertech | 1.2uF 100V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986802 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1.2uF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3600
| 0 | T540B336M006AH85107610 | KEMET | 33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986822 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T356E156K016AS | KEMET | 15uF 16V 2.5Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986827 | Plugin | Tape & Reel (TR) | 15uF | 16V | 2.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-3025/HSD | Vishay Intertech | 220uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4986842 | Plugin,D7.3xL17.4mm | Bag-packed | 220uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCKIA227DT | CAL-CHIP ELECTRONICS, INC. | 220uF 10V 400mΩ ±10% Tantalum Capacitors ROHS | C4986847 | - | Tape & Reel (TR) | 220uF | 10V | 400mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C226K020C1000 | Vishay Intertech | 22uF 20V 1Ω ±10% 2312 Tantalum Capacitors ROHS | C4986852 | 2312 | Tape & Reel (TR) | 22uF | 20V | 1Ω | -55℃~+150℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5133H | Vishay Intertech | 39nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986862 | Plugin,D3.4xL7.3mm | Bag-packed | 39nF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5697H | Vishay Intertech | 150nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986872 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 75V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95C107K016CZSS | Vishay Intertech | 100uF 16V 600mΩ ±10% 2812 Tantalum Capacitors ROHS | C4986882 | 2812 | Tape & Reel (TR) | 100uF | 16V | 600mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C107K016ATPLP1 | KEMET | 100uF 16V 1Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986907 | 2312 | Tape & Reel (TR) | 100uF | 16V | 1Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8064H | Vishay Intertech | 150uF 15V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986962 | Plugin,D8.9xL20mm | Bag-packed | 150uF | 15V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B335M016AT | KEMET | 3.3uF 16V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986972 | 1411 | Tape & Reel (TR) | 3.3uF | 16V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D685X0025C2B1 | Vishay Intertech | 6.8uF 25V ±20% Plugin Tantalum Capacitors ROHS | C4987017 | Plugin | Tape & Reel (TR) | 6.8uF | 25V | - | -55℃~+85℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D336M020AT8505 | KEMET | 33uF 20V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987022 | 2917 | Tape & Reel (TR) | 33uF | 20V | 100mΩ@100kHz | -55℃~+125℃ | ±20% | - | - |