Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-3045/TR | Vishay Intertech | 68uF 20V 95mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1971765 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | 95mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-4010/TR | Vishay Intertech | 330uF 6V 45mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1971810 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 330uF | - | 6V | - | -55℃~+125℃ | 45mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D687K003AH8505 | KEMET | 680uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160677 | 2917 | Tape & Reel (TR) | 680uF | - | 3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D227K006AH85057280 | KEMET | 220uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160687 | 2917 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X337K016BH8620 | KEMET | 330uF 16V 25mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160717 | 2917 | Tape & Reel (TR) | 330uF | - | 16V | - | -55℃~+125℃ | 25mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X477M006DH8705 | KEMET | 470uF 6.3V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160722 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 12mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D337K2R5AH85057280 | KEMET | 330uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160727 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B476K006DH87107280 | KEMET | 47uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160737 | 1411 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M003DH8705 | KEMET | 1000uF 3V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160742 | 2917 | Tape & Reel (TR) | 1000uF | - | 3V | - | -55℃~+125℃ | 12mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X107M030BH8620 | KEMET | 100uF 30V 35mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160747 | 2917 | Tape & Reel (TR) | 100uF | - | 30V | - | -55℃~+125℃ | 35mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D476M020DT8605 | KEMET | 47uF 20V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160762 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B226M010CH8610 | KEMET | 22uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160767 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D337K2R5AH8505 | KEMET | 330uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160777 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D227K006DH87057280 | KEMET | 220uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160802 | 2917 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B686M006CH8510 | KEMET | 68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160807 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJB336M010R0200E | Kyocera AVX | 33uF 10V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2160812 | 1411 | Tape & Reel (TR) | 33uF | 33uA | 10V | 200mA@100kHz | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJB226M025R0100E | Kyocera AVX | 22uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2160817 | 1411 | Tape & Reel (TR) | 22uF | 55uA | 25V | 500mA@100kHz | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJC476M010R0100E | Kyocera AVX | 47uF 10V 100mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C2160837 | 2312 | Tape & Reel (TR) | 47uF | 47uA | 10V | 300mA@100kHz | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B686M006AH86107280 | KEMET | 68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160852 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476K035AH8710 | KEMET | 47uF 35V 60mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160872 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 60mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476M035BT8710 | KEMET | 47uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160887 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B476M006CH8710 | KEMET | 47uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160897 | 1411 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 22
| 0 | T551B127K040AH | KEMET | 120uF 40V 120mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160902 | Plugin,D7.9xL16.3mm | Tape & Reel (TR) | 120uF | - | 40V | - | -55℃~+125℃ | 120mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B686M006CH87107280 | KEMET | 68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160907 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B336M010CH87107280 | KEMET | 33uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2160932 | 1411 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 80mΩ@100kHz | ±20% |