Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Min: 1
Mult: 1
Full Reel: 2000
0
CWR15DK476JBAB\TRKyocera AVX
47uF 6V 4Ω ±5% 1206 Tantalum Capacitors ROHS
C56093941206Tape & Reel (TR)47uF6V2.8uA-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR09MK685JSBKyocera AVX
Tantalum Capacitors ROHS
C5609419-Bag-packed-------
Min: 1
Mult: 1
0
CWR15FK106KBRAKyocera AVX
10uF 10V 6Ω ±10% 0805 Tantalum Capacitors ROHS
C56094240805Bag-packed10uF10V1uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR15FK685KBRCKyocera AVX
6.8uF 10V 6Ω ±10% 0805 Tantalum Capacitors ROHS
C56094390805Bag-packed6.8uF10V700nA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NB105KPBKyocera AVX
Tantalum Capacitors ROHS
C5609449-Bag-packed-------
Min: 1
Mult: 1
0
CWR09NB225KCCKyocera AVX
2.2uF 50V 2.5Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609464CASE-F-5634-18(mm)Bag-packed2.2uF50V2uA2.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR19DK337KBHZKyocera AVX
330uF 6V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609469CASE-H-7238-28(mm)Bag-packed330uF6V20uA900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NB474KCC\WKyocera AVX
470nF 50V 8Ω ±10% Case-C-5113 Tantalum Capacitors ROHS
C5609494Case-C-5113Tray470nF50V1uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NC225MBAKyocera AVX
2.2uF 50V 2.5Ω ±20% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609559CASE-F-5634-18(mm)Bag-packed2.2uF50V2uA2.5Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
0
CWR09NC475KCA\WKyocera AVX
4.7uF 50V 1.5Ω ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609589CASE-H-7238-28(mm)Tray4.7uF50V3uA1.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NH225KBBKyocera AVX
2.2uF 50V 2.5Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609634CASE-F-5634-18(mm)Bag-packed2.2uF50V2uA2.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2500
0
CWR09NK105KM\TRKyocera AVX
Tantalum Capacitors ROHS
C5609649-Tape & Reel (TR)-------
Min: 1
Mult: 1
0
CWR09FB105JPKyocera AVX
Tantalum Capacitors ROHS
C5609654-Bag-packed-------
Min: 1
Mult: 1
0
CWR11DK226KCCKyocera AVX
22uF 6V 2.2Ω ±10% 2312 Tantalum Capacitors ROHS
C56097392312Bag-packed22uF6V1.4uA2.2Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR11FB156KCKyocera AVX
15uF 10V 2.5Ω ±10% 2312 Tantalum Capacitors ROHS
C56097542312Bag-packed15uF10V1.5uA@25℃,5min2.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09FK476JCAKyocera AVX
47uF 10V 900mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609869CASE-H-7238-28(mm)Bag-packed47uF10V5uA900mΩ-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR11FK335KBBKyocera AVX
3.3uF 10V 5.5Ω ±10% 1210 Tantalum Capacitors ROHS
C56098891210Bag-packed3.3uF10V500nA5.5Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR11FK475JBBKyocera AVX
4.7uF 10V 4.5Ω ±5% 1210 Tantalum Capacitors ROHS
C56098991210Bag-packed4.7uF10V500nA4.5Ω-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR09HB106JMKyocera AVX
Tantalum Capacitors ROHS
C5609904-Bag-packed-------
Min: 1
Mult: 1
0
CWR11HC335JCKyocera AVX
3.3uF 15V 5Ω ±5% 1210 Tantalum Capacitors ROHS
C56100241210Bag-packed3.3uF15V500nA-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR11HH336MCBKyocera AVX
33uF 15V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C56100692917Bag-packed33uF15V5.3uA900mΩ-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 2500
0
TCJR476M006R0500Kyocera AVX
47uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21585550805Tape & Reel (TR)47uF6.3V28.2uA500mΩ@100kHz-55℃~+125℃±20%200mA@100kHz
Min: 1
Mult: 1
Full Reel: 500
0
T520X108M2R5ATE010KEMET
1000uF 2.5V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21585702917Tape & Reel (TR)1000uF2.5V-10mΩ@100kHz-55℃~+105℃±20%-
Min: 1
Mult: 1
Full Reel: 3000
0
T58A0107M6R3C0150Vishay Intertech
100uF 6.3V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21585801206Tape & Reel (TR)100uF6.3V-150mΩ@100kHz-55℃~+105℃±20%-
Min: 1
Mult: 1
Full Reel: 1000
0
T520W477M006ATE055KEMET
470uF 6.3V 55mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21585902917Tape & Reel (TR)470uF6.3V-55mΩ@100kHz-55℃~+105℃±20%-