Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/01-5295/HSDVishay Intertech
100nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987292Plugin,D3.4xL7.3mmBag-packed100nF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 1000
0
592D337X96R3C2T16HVishay Intertech
330uF 6.3V 150mΩ ±10% 2812 Tantalum Capacitors ROHS
C49872972812Tape & Reel (TR)330uF6.3V150mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X686K030AH8710KEMET
68uF 30V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49873022917Tape & Reel (TR)68uF30V50mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
150D186X0035R2TVishay Intertech
18uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987327Plugin,D7.3xL17.4mmTape & Reel (TR)18uF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T491D106M025AT4818KEMET
10uF 25V 1Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49873672917Tape & Reel (TR)10uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HB107KCHBVishay Intertech
100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
C49873972915Tape & Reel (TR)100uF15V180mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 750
0
T540D157K006CH85057610KEMET
150uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49874172917Tape & Reel (TR)150uF6.3V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R226K050CZSSVishay Intertech
22uF 50V 390mΩ ±10% 2824 Tantalum Capacitors ROHS
C49874272824Tape & Reel (TR)22uF50V390mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T491V686M016AHKEMET
68uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49874372917Tape & Reel (TR)68uF16V700mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
195D225X0035X2TVishay Intertech
2.2uF 35V ±20% 2910 Tantalum Capacitors ROHS
C49874522910Tape & Reel (TR)2.2uF35V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R187M016CZALVishay Intertech
180uF 16V 55mΩ ±20% 2824 Tantalum Capacitors ROHS
C49874572824Tape & Reel (TR)180uF16V55mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-8300Vishay Intertech
12uF 75V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987482Plugin,D8.9xL20mmBag-packed12uF75V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/09-0106HVishay Intertech
270uF 6V 50mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987507Plugin,D8.9xL20mmBag-packed270uF6V50mΩ-55℃~+125℃±5%--
Min: 1
Mult: 1
0
150D335X0050B2BVishay Intertech
3.3uF 50V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987512Plugin,D4.7xL12mmTape & Reel (TR)3.3uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T95D157K016ESSLVishay Intertech
150uF 16V 85mΩ ±10% 2917 Tantalum Capacitors ROHS
C49875222917Tape & Reel (TR)150uF16V85mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491C106M016AT4053KEMET
10uF 16V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875322312Tape & Reel (TR)10uF16V1.8Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A475M006ATKEMET
4.7uF 6.3V 5.5Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875421206Tape & Reel (TR)4.7uF6.3V5.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 4500
0
173D105X0025UWE3Vishay Intertech
1uF 25V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C4987547Plugin,D2.4xL6.6mmTape & Reel (TR)1uF25V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
173D565X9025WWE3Vishay Intertech
5.6uF 25V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C4987552Plugin,D4.6xL8.8mmTape & Reel (TR)5.6uF25V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TH3D685M050C0900Vishay Intertech
6.8uF 50V 900mΩ ±20% Tantalum Capacitors ROHS
C4987562-Tape & Reel (TR)6.8uF50V900mΩ-55℃~+150℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T494X686M025ATKEMET
68uF 25V 300mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875872917Tape & Reel (TR)68uF25V300mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2974/HSDVishay Intertech
4.7uF 10V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987592Plugin,D3.4xL7.3mmBag-packed4.7uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R476M020CSSLVishay Intertech
47uF 20V 110mΩ ±20% 2824 Tantalum Capacitors ROHS
C49876122824Tape & Reel (TR)47uF20V110mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
199D155X0035A6V1Vishay Intertech
1.5uF 35V ±20% Plugin Tantalum Capacitors ROHS
C4987627PluginTape & Reel (TR)1.5uF35V--55℃~+85℃±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-8190/TRVishay Intertech
680nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987632Plugin,D3.4xL7.3mmTape & Reel (TR)680nF50V--55℃~+125℃±20%--