Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY227M006R0040EKyocera AVX
220uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159020-Tape & Reel (TR)220uF132uA6.3V1A@100kHz-55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD337M004R0050EKyocera AVX
330uF 4V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159025-Tape & Reel (TR)330uF132uA4V900mA@100kHz-55℃~+125℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T521D336M025ATE040KEMET
33uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590352917Tape & Reel (TR)33uF-25V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCME337M010R0010EKyocera AVX
330uF 10V 10mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159040-Tape & Reel (TR)330uF-10V--55℃~+105℃10mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 800
0
T55V227M004C0015Vishay Intertech
220uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21590452917Tape & Reel (TR)220uF-4V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 8000
0
T591B475M035ATE2007280KEMET
4.7uF 35V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590701411Tape & Reel (TR)4.7uF-35V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T598D227M006ATE0257280KEMET
220uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590802917Tape & Reel (TR)220uF-6.3V--55℃~+125℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T521D476M025AHE065KEMET
47uF 25V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21590852917Tape & Reel (TR)47uF-25V--55℃~+105℃65mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 800
0
T55V227M6R3C0050Vishay Intertech
220uF 6.3V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21590902917Tape & Reel (TR)220uF-6.3V--55℃~+105℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 800
0
T55V337M6R3C0050Vishay Intertech
330uF 6.3V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21591052917Tape & Reel (TR)330uF-6.3V--55℃~+105℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 8000
0
T591B157M006ATE0707280KEMET
150uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591401411Tape & Reel (TR)150uF-6.3V--55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD226M025R0060EKyocera AVX
22uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159145-Tape & Reel (TR)22uF55uA25V900mA@100kHz-55℃~+125℃60mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJD227M006R0050EKyocera AVX
220uF 6.3V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159150-Tape & Reel (TR)220uF132uA6.3V900mA@100kHz-55℃~+125℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD477M004R0015EKyocera AVX
470uF 4V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159160-Tape & Reel (TR)470uF188uA4V1.8A@100kHz-55℃~+125℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 8000
0
T521B226M025ATE1007280KEMET
22uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591651411Tape & Reel (TR)22uF-25V--55℃~+105℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T520B157M003ATE040KEMET
150uF 3V 40mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21591801411Tape & Reel (TR)150uF-3V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4000
0
F380J226MMAAH3Kyocera AVX
22uF 6.3V 300mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS
C21591900603Tape & Reel (TR)22uF-6.3V--55℃~+105℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T55T107M004C0150Vishay Intertech
100uF 4V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21591951411Tape & Reel (TR)100uF-4V--55℃~+105℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520D107M010AHE055KEMET
100uF 10V 55mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592002917Tape & Reel (TR)100uF-10V--55℃~+105℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJR475M010A0500Kyocera AVX
4.7uF 10V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21592050805Tape & Reel (TR)4.7uF-10V--55℃~+125℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T543B107K010ATW150KEMET
100uF 10V 150mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592201411Tape & Reel (TR)100uF-10V--55℃~+105℃150mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJT336M006R0150EKyocera AVX
33uF 6.3V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21592251411Tape & Reel (TR)33uF19.8uA6.3V400mA@100kHz-55℃~+125℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T520V157M010ATE040KEMET
150uF 10V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592302917Tape & Reel (TR)150uF-10V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T591D157M016ATE0657280KEMET
150uF 16V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21592452917Tape & Reel (TR)150uF-16V--55℃~+125℃65mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD157M016R0050EKyocera AVX
150uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2159265-Tape & Reel (TR)150uF240uA16V1.5A@100kHz-55℃~+125℃50mΩ@100kHz±20%