Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
2705
(0+0+2705)In Stock
View marketplace suppliers’ inventory
| TMCMB1A107MTRF | Vishay Intertech | 100uF 10V 1.7Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C4986978 | 1411 | Tape & Reel (TR) | 100uF | 10V | 1.7Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2696
(0+2672+24)In Stock | CA45A-A-10V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 10V 4Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C129280 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | 10V | 4Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2666
(0+2663+3)In Stock | TC212A475K016Y | Sunlord | 4.7uF 16V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110309 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | 5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2660
(0+2654+6)In Stock | 4TPE330MI | PANASONIC | 330uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542268 | 2917 | Tape & Reel (TR) | 330uF | 4V | 18mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2653
(0+2638+15)In Stock | 293D335X9016A2TE3 | Vishay Intertech | 3.3uF 16V 5Ω ±10% 1206 Tantalum Capacitors ROHS | C1954959 | 1206 | Tape & Reel (TR) | 3.3uF | 16V | 5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2623
(0+2621+2)In Stock
View marketplace suppliers’ inventory
| TAJC336K016RNJ | Kyocera AVX | 33uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7217 | CASE-C-6032 | Tape & Reel (TR) | 33uF | 16V | 1.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2619
(0+2503+116)In Stock | 16TQC47MYFD | PANASONIC | 47uF 16V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79107 | - | Tape & Reel (TR) | 47uF | 16V | 55mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2615
(0+2612+3)In Stock
View marketplace suppliers’ inventory
| TAJA226K006RNJ | Kyocera AVX | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7182 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | 3Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5 |
2610
(0+2485+125)In Stock | 178MU0035 | KNSCHA | 22uF 25V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164676 | Plugin,P=2.54mm | Bag-packed | 22uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2604
(0+2573+31)In Stock | CA45-B-16V-22uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 2.5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140371 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | 2.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2603
(0+2601+2)In Stock | CA45-A-35V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 35V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2762937 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 35V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2600
(0+2600+0)In Stock | TAJD337M010RNJ | Kyocera AVX | 330uF 10V 900mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C105408 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 10V | 900mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2585
(0+1380+1205)In Stock | T490A157M004ATE800 | KEMET | 150uF 4V 800mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798031 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 150uF | 4V | 800mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2574
(0+2572+2)In Stock | TAJB686M010RNJ | Kyocera AVX | 68uF 10V 1.4Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C24857 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | 10V | 1.4Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2572
(0+0+2572)In Stock | 35TQC10M | PANASONIC | 10uF 35V 120mΩ@100kHz ±20% Tantalum Capacitors ROHS | C147775 | - | Tape & Reel (TR) | 10uF | 35V | 120mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2570
(0+2562+8)In Stock
View marketplace suppliers’ inventory
| TLJR476M006R3200 | Kyocera AVX | 47uF 6.3V 3.2Ω@100kHz ±20% CASE-R-2012-12(mm) Tantalum Capacitors ROHS | C133778 | CASE-R-2012-12(mm) | Tape & Reel (TR) | 47uF | 6.3V | 3.2Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2548
(0+882+1666)In Stock | 293D226X9016B2TE3 | Vishay Intertech | 22uF 16V 1.9Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110037 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | 1.9Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2543
(0+2543+0)In Stock
View marketplace suppliers’ inventory
| T55P475M6R3C0500 | Vishay Intertech | 4.7uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C2158322 | 0805 | Tape & Reel (TR) | 4.7uF | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2539
(0+2535+4)In Stock | CA45-B-10V-100uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V 4Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140381 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 10V | 4Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2536
(0+2535+1)In Stock | F921A106MPA | Kyocera AVX | 10uF 10V 6Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1955037 | 0805 | Tape & Reel (TR) | 10uF | 10V | 6Ω@100kHz | -55℃~+125℃ | ±20% | 500nA@20℃,1min | 28mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2525
(0+0+2525)In Stock | F980J475MMA | Kyocera AVX | 4.7uF 6.3V 7.5Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS | C1953172 | 0603 | Tape & Reel (TR) | 4.7uF | 6.3V | 7.5Ω@100kHz | -55℃~+125℃ | ±20% | - | 23mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2518
(0+2518+0)In Stock | T491A156M010AT | KEMET | 15uF 10V 3.2Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798034 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 15uF | 10V | 3.2Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2511
(0+2503+8)In Stock | T520B227M006ATE035 | KEMET | 220uF 6.3V 35mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212685 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | 35mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2507
(0+2481+26)In Stock | T491B475K035AT | KEMET | 4.7uF 35V 3Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952726 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | 3Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2506
(0+3+2503)In Stock | 10TPF150ML | PANASONIC | 150uF 10V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347559 | 2917 | Tape & Reel (TR) | 150uF | 10V | 15mΩ@100kHz | -55℃~+105℃ | ±20% | - | - |