Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T543B107K010ATS150 | KEMET | 100uF 10V 150mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159275 | 1411 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+105℃ | 150mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B686K006AH8710 | KEMET | 68uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159290 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D477M004BH8610 | KEMET | 470uF 4V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159295 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D337K003AH86057280 | KEMET | 330uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159315 | 2917 | Tape & Reel (TR) | 330uF | - | 3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D477M003AH8505 | KEMET | 470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159325 | 2917 | Tape & Reel (TR) | 470uF | - | 3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T520B336M008ATE070 | KEMET | 33uF 8V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159330 | 1411 | Tape & Reel (TR) | 33uF | - | 8V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T521D336M025AHE040 | KEMET | 33uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159370 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T543Y477K004ATE005 | KEMET | 470uF 4V 5mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159380 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+105℃ | 5mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T521D107M025AHE0407280 | KEMET | 100uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159395 | 2917 | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T521V476M016AHE040 | KEMET | 47uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159400 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156M0BT8610 | KEMET | 15uF ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159405 | 2917 | Tape & Reel (TR) | 15uF | - | - | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T521V336M025AHE040 | KEMET | 33uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159410 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D477K2R5AH86057280 | KEMET | 470uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159420 | 2917 | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D337K2R5AH86057280 | KEMET | 330uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159425 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T543D477K006ATE015 | KEMET | 470uF 6.3V 15mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159430 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+105℃ | 15mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T521D107M025ATE0407280 | KEMET | 100uF 25V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159435 | 2917 | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D226M030AH8605 | KEMET | 22uF 30V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159450 | 2917 | Tape & Reel (TR) | 22uF | - | 30V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D476M020CH8505 | KEMET | 47uF 20V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159470 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D477M2R5DH85057280 | KEMET | 470uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159475 | 2917 | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D157M006DH8505 | KEMET | 150uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159480 | 2917 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCME108M004R0006E | Kyocera AVX | 1000uF 4V 6mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159510 | - | Tape & Reel (TR) | 1000uF | - | 4V | - | -55℃~+105℃ | 6mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCJY157M006R0040E | Kyocera AVX | 150uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2159520 | - | Tape & Reel (TR) | 150uF | 90uA | 6.3V | 1A@100kHz | -55℃~+125℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156M025BH8710 | KEMET | 15uF 25V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159525 | 2917 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B226K010AH87107280 | KEMET | 22uF 10V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159545 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 80mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X476M035AH8510 | KEMET | 47uF 35V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2159565 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 60mΩ@100kHz | ±20% |