Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Min: 1
Mult: 1
0
CWR09JB684KBCKyocera AVX
680nF 20V 10Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5583364CASE-B-3813-13(mm)Bag-packed680nF20V1uA10Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09MC335JCA\WKyocera AVX
3.3uF 35V 2.5Ω ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5583414CASE-F-5634-18(mm)Tray3.3uF35V1uA2.5Ω-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR09FC335MPKyocera AVX
Tantalum Capacitors ROHS
C5583459-Bag-packed-------
Min: 1
Mult: 1
0
CWR09JC225KBAKyocera AVX
2.2uF 20V 5Ω ±10% Case-D-3825 Tantalum Capacitors ROHS
C5583499Case-D-3825Bag-packed2.2uF20V1uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09MC684MCKyocera AVX
680nF 35V 8Ω ±20% Case-C-5113 Tantalum Capacitors ROHS
C5583504Case-C-5113Bag-packed680nF35V1uA-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 2500
0
CWR09JC225MP\TRKyocera AVX
Tantalum Capacitors ROHS
C5583524-Tape & Reel (TR)-------
Min: 1
Mult: 1
0
CWR09JC226JDCKyocera AVX
22uF 20V 900mΩ ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5583563CASE-H-7238-28(mm)Bag-packed22uF20V4uA900mΩ-55℃~+125℃±5%-
Min: 1
Mult: 1
0
CWR09MK685JPKyocera AVX
Tantalum Capacitors ROHS
C5583783-Bag-packed-------
Min: 1
Mult: 1
0
CWR09JK226MPKyocera AVX
Tantalum Capacitors ROHS
C5583848-Bag-packed-------
Min: 1
Mult: 1
0
CWR09HB155KB\WKyocera AVX
1.5uF 15V 8Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5583878CASE-B-3813-13(mm)Tray1.5uF15V1uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NB335KCBKyocera AVX
3.3uF 50V 2Ω ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
C5583938CASE-G-6728-28(mm)Bag-packed3.3uF50V2uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NB684KBKyocera AVX
680nF 50V 7Ω ±10% Case-C-5113 Tantalum Capacitors ROHS
C5583968Case-C-5113Bag-packed680nF50V1uA-55℃~+125℃±10%-
Min: 1
Mult: 1
0
M39003/01-2786HVishay Intertech
22uF 35V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987225Plugin,D7.3xL17.4mmBag-packed22uF35V---55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
T491X227K016AT2478KEMET
220uF 16V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49872352917Tape & Reel (TR)220uF16V-500mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
150D226X0015B2BVishay Intertech
22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987255Plugin,D4.7xL12mmTape & Reel (TR)22uF15V---55℃~+125℃±20%-
Min: 1
Mult: 1
0
M39003/01-2651HVishay Intertech
3.9uF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987265Plugin,D4.7xL12mmBag-packed3.9uF75V---55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 400
0
T54EE226M050EZB100Vishay Intertech
22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49872702917Tape & Reel (TR)22uF50V-100mΩ@100kHz-55℃~+125℃±20%-
Min: 1
Mult: 1
0
M39003/09-3050Vishay Intertech
100uF 20V 75mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987275Plugin,D8.9xL20mmBag-packed100uF20V-75mΩ-55℃~+125℃±5%-
Min: 1
Mult: 1
Full Reel: 500
0
T495X336M035ATE100KEMET
33uF 35V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49872852917Tape & Reel (TR)33uF35V-100mΩ@100kHz-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2733/TRVishay Intertech
3.9uF 10V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987305Plugin,D3.4xL7.3mmTape & Reel (TR)3.9uF10V---55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5485/TRVishay Intertech
3.9uF 50V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987310Plugin,D4.7xL12mmTape & Reel (TR)3.9uF50V---55℃~+125℃±5%-
Min: 1
Mult: 1
Full Reel: 200
0
T54EE477M016LSA025Vishay Intertech
470uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49873252917Tape & Reel (TR)470uF16V-25mΩ@100kHz-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 500
0
T540D226M030CT8605KEMET
22uF 30V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49873402917Tape & Reel (TR)22uF30V-100mΩ@100kHz-55℃~+125℃±20%-
Min: 1
Mult: 1
Full Reel: 2000
0
594D475X9035B2TVishay Intertech
4.7uF 35V 1.4Ω ±10% 1611 Tantalum Capacitors ROHS
C49873451611Tape & Reel (TR)4.7uF35V-1.4Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
M39003/01-7359HVishay Intertech
330nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987370Plugin,D3.4xL7.3mmBag-packed330nF100V---55℃~+125℃±5%-