Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
0
M39003/01-6226/HSDVishay Intertech
12uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987425Plugin,D7.3xL17.4mmBag-packed12uF50V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 500
0
TCKIE106DTCAL-CHIP ELECTRONICS, INC.
10uF 25V 1.7Ω ±10% Tantalum Capacitors ROHS
C4987430-Tape & Reel (TR)10uF25V1.7Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCKOJ226ATCAL-CHIP ELECTRONICS, INC.
22uF 6.3V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
C49874351206Tape & Reel (TR)22uF6.3V3.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-0480/HSDVishay Intertech
6.8uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987440Plugin,D4.7xL12mmBag-packed6.8uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
150D684X0060A2BVishay Intertech
680nF 60V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987455Plugin,D3.4xL7.3mmTape & Reel (TR)680nF60V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 750
0
T540D477M003AH85057610KEMET
470uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49874652917Tape & Reel (TR)470uF3V40mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-5368Vishay Intertech
6.8uF 100V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987485Plugin,D7.3xL17.4mmBag-packed6.8uF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 600
0
T95R686K025CSALVishay Intertech
68uF 25V 95mΩ ±10% 2824 Tantalum Capacitors ROHS
C49874902824Tape & Reel (TR)68uF25V95mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2265KEMET
220uF 10V 600mΩ ±10% Plugin,D8.9xL23.4mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987500Plugin,D8.9xL23.4mmTray220uF10V600mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
T540D227K004AH85057280KEMET
220uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49875202917Tape & Reel (TR)220uF4V40mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0210/TRVishay Intertech
330uF 6V 45mΩ ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987530Plugin,D8.9xL20mmTape & Reel (TR)330uF6V45mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
TCKIC475BTCAL-CHIP ELECTRONICS, INC.
4.7uF 16V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
C49875351411Tape & Reel (TR)4.7uF16V3.5Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
0
594D106X9020B4TVishay Intertech
10uF 20V 850mΩ ±10% 1611 Tantalum Capacitors ROHS
C49875451611Tape & Reel (TR)10uF20V850mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-3061/TRVishay Intertech
150uF 20V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987550Plugin,D8.9xL20mmTape & Reel (TR)150uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
173D186X0050YVishay Intertech
18uF 50V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C4987555Plugin,D7.1xL14mmTape & Reel (TR)18uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
550D476X9035S2BE3Vishay Intertech
47uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987565Plugin,D8.9xL20mmTape & Reel (TR)47uF35V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-7096HVishay Intertech
56uF 20V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4987580Plugin,D8.9xL20mmBag-packed56uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
T551B147M006AH4251KEMET
140uF 6.3V 120mΩ@100kHz ±20% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987585Plugin,D7.9xL16.3mmTray140uF6.3V120mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
T543B106M025AHE100KEMET
10uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49876101411Tape & Reel (TR)10uF25V100mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
M39003/01-3005/HSDVishay Intertech
8.2uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987630Plugin,D4.7xL12mmBag-packed8.2uF20V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2754/HSDVishay Intertech
68uF 15V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987635Plugin,D7.3xL17.4mmBag-packed68uF15V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
T550B476M050AH4250KEMET
47uF 50V ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4987640Plugin,D7.1xL16.3mmTape & Reel (TR)47uF50V--55℃~+105℃±20%--
Min: 1
Mult: 1
0
LSR33/35DK300Suntsu Electronics, Inc.
33uF 35V 300mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
C49876452917Bag-packed33uF35V300mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
293D335X5035C2TE3Vishay Intertech
3.3uF 35V 2.1Ω ±5% 2312 Tantalum Capacitors ROHS
C49877002312Tape & Reel (TR)3.3uF35V2.1Ω-55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105K016AT24787622KEMET
1uF 16V 10Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877051206Tape & Reel (TR)1uF16V10Ω-55℃~+125℃±10%--