Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T520V336M016AHE060 | KEMET | 33uF 16V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987710 | 2917 | Tape & Reel (TR) | 33uF | 16V | 60mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | 173D336X0010X | Vishay Intertech | 33uF 10V ±20% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4987715 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 33uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D685X0004A2TE3 | Vishay Intertech | 6.8uF 4V 5.5Ω ±20% 1206 Tantalum Capacitors ROHS | C4987720 | 1206 | Tape & Reel (TR) | 6.8uF | 4V | 5.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495C226K025ATE280 | KEMET | 22uF 25V 280mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987735 | 2312 | Tape & Reel (TR) | 22uF | 25V | 280mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3600
| 0 | T540B336M006DH86107610 | KEMET | 33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987745 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-6365 | Vishay Intertech | 470nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987765 | Plugin,D3.4xL7.3mm | Bag-packed | 470nF | 100V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-2019 | Vishay Intertech | 47uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987785 | Plugin,D4.7xL12mm | Bag-packed | 47uF | 10V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 150D685X9060R2TE3 | Vishay Intertech | 6.8uF 60V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987820 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 6.8uF | 60V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X227K006AT | KEMET | 220uF 6.3V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987825 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | 700mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7384H | Vishay Intertech | 2.2uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987835 | Plugin,D4.7xL12mm | Bag-packed | 2.2uF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 173D225X9025VW | Vishay Intertech | 2.2uF 25V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C4987855 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 2.2uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2416 | Vishay Intertech | 6.8uF 75V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987870 | Plugin,D7.3xL17.4mm | Bag-packed | 6.8uF | 75V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8105 | Vishay Intertech | 5.6uF 35V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987880 | Plugin,D4.7xL12mm | Bag-packed | 5.6uF | 35V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2599H | Vishay Intertech | 1.5uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4987925 | Plugin,D4.7xL12mm | Bag-packed | 1.5uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-4011 | Vishay Intertech | 82uF 10V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987930 | Plugin,D7.3xL17.4mm | Bag-packed | 82uF | 10V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5364/HSD | Vishay Intertech | 5.6uF 100V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4987940 | Plugin,D7.3xL17.4mm | Bag-packed | 5.6uF | 100V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TR3E687M6R3C0100 | Vishay Intertech | 680uF 6.3V 100mΩ ±20% Tantalum Capacitors ROHS | C4987965 | - | Tape & Reel (TR) | 680uF | 6.3V | 100mΩ | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0202 | Vishay Intertech | 10uF 6V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987970 | Plugin,D3.4xL7.3mm | Bag-packed | 10uF | 6V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491S685M006AT | KEMET | 6.8uF 6.3V 15Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4987980 | 1206 | Tape & Reel (TR) | 6.8uF | 6.3V | 15Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2940 | Vishay Intertech | 470nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4987995 | Plugin,D3.4xL7.3mm | Bag-packed | 470nF | 100V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/03-2078H | Vishay Intertech | 1.5uF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988000 | Plugin,D3.4xL7.3mm | Bag-packed | 1.5uF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95S475K6R3CSAL | Vishay Intertech | 4.7uF 6.3V 2Ω ±10% 1507 Tantalum Capacitors ROHS | C4988010 | 1507 | Tape & Reel (TR) | 4.7uF | 6.3V | 2Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-7093/98 | Vishay Intertech | 47uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988015 | Plugin,D7.3xL17.4mm | Bag-packed | 47uF | 20V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-0220/TR | Vishay Intertech | 47uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988030 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 47uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3032A/99 | Vishay Intertech | 47uF 35V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988040 | Plugin,D8.9xL20mm | Bag-packed | 47uF | 35V | - | -55℃~+125℃ | ±10% | - | - |