Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
0
293D335X5035C2TE3Vishay Intertech
3.3uF 35V 2.1Ω ±5% 2312 Tantalum Capacitors ROHS
C49877002312Tape & Reel (TR)3.3uF35V2.1Ω-55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105K016AT24787622KEMET
1uF 16V 10Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877051206Tape & Reel (TR)1uF16V10Ω-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
T520V336M016AHE060KEMET
33uF 16V 60mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877102917Tape & Reel (TR)33uF16V60mΩ@100kHz-55℃~+105℃±20%--
Min: 1
Mult: 1
0
173D336X0010XVishay Intertech
33uF 10V ±20% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C4987715Plugin,D4.6xL10.7mmTape & Reel (TR)33uF10V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
0
293D685X0004A2TE3Vishay Intertech
6.8uF 4V 5.5Ω ±20% 1206 Tantalum Capacitors ROHS
C49877201206Tape & Reel (TR)6.8uF4V5.5Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T495C226K025ATE280KEMET
22uF 25V 280mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877352312Tape & Reel (TR)22uF25V280mΩ@100kHz-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 3600
0
T540B336M006DH86107610KEMET
33uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49877451411Tape & Reel (TR)33uF6.3V80mΩ@100kHz-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-6365Vishay Intertech
470nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987765Plugin,D3.4xL7.3mmBag-packed470nF100V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/03-2019Vishay Intertech
47uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987785Plugin,D4.7xL12mmBag-packed47uF10V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
150D685X9060R2TE3Vishay Intertech
6.8uF 60V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987820Plugin,D7.3xL17.4mmTape & Reel (TR)6.8uF60V--55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T491X227K006ATKEMET
220uF 6.3V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49878252917Tape & Reel (TR)220uF6.3V700mΩ-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-7384HVishay Intertech
2.2uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987835Plugin,D4.7xL12mmBag-packed2.2uF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 4000
0
173D225X9025VWVishay Intertech
2.2uF 25V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
C4987855Plugin,D2.8xL7.4mmTape & Reel (TR)2.2uF25V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-2416Vishay Intertech
6.8uF 75V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987870Plugin,D7.3xL17.4mmBag-packed6.8uF75V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-8105Vishay Intertech
5.6uF 35V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987880Plugin,D4.7xL12mmBag-packed5.6uF35V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/01-2599HVishay Intertech
1.5uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C4987925Plugin,D4.7xL12mmBag-packed1.5uF50V--55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/09-4011Vishay Intertech
82uF 10V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987930Plugin,D7.3xL17.4mmBag-packed82uF10V--55℃~+125℃±5%--
Min: 1
Mult: 1
0
M39003/01-5364/HSDVishay Intertech
5.6uF 100V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4987940Plugin,D7.3xL17.4mmBag-packed5.6uF100V--55℃~+125℃±5%--
Min: 1
Mult: 1
Full Reel: 400
0
TR3E687M6R3C0100Vishay Intertech
680uF 6.3V 100mΩ ±20% Tantalum Capacitors ROHS
C4987965-Tape & Reel (TR)680uF6.3V100mΩ-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-0202Vishay Intertech
10uF 6V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987970Plugin,D3.4xL7.3mmBag-packed10uF6V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T491S685M006ATKEMET
6.8uF 6.3V 15Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49879801206Tape & Reel (TR)6.8uF6.3V15Ω-55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/01-2940Vishay Intertech
470nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4987995Plugin,D3.4xL7.3mmBag-packed470nF100V--55℃~+125℃±20%--
Min: 1
Mult: 1
0
M39003/03-2078HVishay Intertech
1.5uF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4988000Plugin,D3.4xL7.3mmBag-packed1.5uF50V--55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
T95S475K6R3CSALVishay Intertech
4.7uF 6.3V 2Ω ±10% 1507 Tantalum Capacitors ROHS
C49880101507Tape & Reel (TR)4.7uF6.3V-55℃~+125℃±10%--
Min: 1
Mult: 1
0
M39003/01-7093/98Vishay Intertech
47uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4988015Plugin,D7.3xL17.4mmBag-packed47uF20V--55℃~+125℃±10%--