Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/03-0213H | Vishay Intertech | 820uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988045 | Plugin,D8.9xL20mm | Bag-packed | 820uF | 6V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D156X0025XW | Vishay Intertech | 15uF 25V ±20% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4988050 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 15uF | 25V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR09HH336KR | KEMET | Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988055 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2379/98 | Vishay Intertech | 18uF 50V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988065 | Plugin,D7.3xL17.4mm | Bag-packed | 18uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-3087 | Vishay Intertech | 3.9uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4988070 | Plugin,D4.7xL12mm | Bag-packed | 3.9uF | 50V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-5226/TR | Vishay Intertech | 150uF 15V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988085 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 150uF | 15V | - | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T540D227K006AH86057280 | KEMET | 220uF 6.3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988090 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2975H | Vishay Intertech | 4.7uF 10V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4988100 | Plugin,D3.4xL7.3mm | Bag-packed | 4.7uF | 10V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2893 | Vishay Intertech | 4.7uF 75V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4988105 | Plugin,D7.3xL17.4mm | Bag-packed | 4.7uF | 75V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Y106K020CZAL | Vishay Intertech | 10uF 20V 1Ω ±10% 2910 Tantalum Capacitors ROHS | C4988110 | 2910 | Tape & Reel (TR) | 10uF | 20V | 1Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 594D337X9016R4T | Vishay Intertech | 330uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS | C4988115 | 2824 | Tape & Reel (TR) | 330uF | 16V | 55mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R227K016LSSS | Vishay Intertech | 220uF 16V 120mΩ ±10% 2824 Tantalum Capacitors ROHS | C4988125 | 2824 | Tape & Reel (TR) | 220uF | 16V | 120mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/09-3018/HSD | Vishay Intertech | 180uF 10V 60mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4988145 | Plugin,D8.9xL20mm | Bag-packed | 180uF | 10V | 60mΩ | -55℃~+125℃ | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z156K020ESAL | Vishay Intertech | 15uF 20V 600mΩ ±10% 2910 Tantalum Capacitors ROHS | C4988150 | 2910 | Tape & Reel (TR) | 15uF | 20V | 600mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T541X108M2R5DH8705 | KEMET | 1000uF 2.5V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988155 | 2917 | Tape & Reel (TR) | 1000uF | 2.5V | 12mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T95S105M025EZAL | Vishay Intertech | 1uF 25V 3.5Ω ±20% 1507 Tantalum Capacitors ROHS | C4988160 | 1507 | Tape & Reel (TR) | 1uF | 25V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T322B275K020AS | KEMET | 2.7uF 20V 7Ω@100kHz ±10% Plugin,D2.8xL2.8mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4988203 | Plugin,D2.8xL2.8mm | Bag-packed | 2.7uF | 20V | 7Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCKIA337DT | CAL-CHIP ELECTRONICS, INC. | 330uF 10V 900mΩ ±10% Tantalum Capacitors ROHS | C5107041 | - | Tape & Reel (TR) | 330uF | 10V | 900mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D474X9060A2T | Vishay Intertech | 470nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107046 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 470nF | 60V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-2339/TR | Vishay Intertech | 100nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107056 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 100nF | 50V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C226K016AT4280 | KEMET | 22uF 16V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107081 | 2312 | Tape & Reel (TR) | 22uF | 16V | 1.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | 150D276X0035S2B | Vishay Intertech | 27uF 35V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C5107091 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 27uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T350A104K035AT | KEMET | 100nF 35V 26Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107101 | Plugin | Tape & Reel (TR) | 100nF | 35V | 26Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D475X9035CB6E3 | Vishay Intertech | 4.7uF 35V ±10% Plugin Tantalum Capacitors ROHS | C5107111 | Plugin | Tape & Reel (TR) | 4.7uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T555B706M015AT | KEMET | 70uF 15V 140mΩ@100kHz ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107126 | - | Bag-packed | 70uF | 15V | 140mΩ@100kHz | -55℃~+105℃ | ±20% | - | - |