Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
T540D226M020AH8605KEMET
22uF 20V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071312917Tape & Reel (TR)22uF20V--100mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T530D227M006ATE006KEMET
220uF 6.3V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51071612917Tape & Reel (TR)220uF6.3V--6mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7331/TRVishay Intertech
33nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5107166Plugin,D3.4xL7.3mmTape & Reel (TR)33nF100V----55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
293D685X0020B2TE3Vishay Intertech
6.8uF 20V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS
C51071811411Tape & Reel (TR)6.8uF20V--2.5Ω-55℃~+125℃±20%
Min: 1
Mult: 1
0
M39003/01-6041/HSDVishay Intertech
180uF 10V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C5107191Plugin,D8.9xL20mmBag-packed180uF10V----55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAJC106M010RNJKyocera AVX
10uF 10V 2.5Ω ±20% 2312 Tantalum Capacitors ROHS
C51283562312Tape & Reel (TR)10uF10V--2.5Ω-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
F931C107KNCKyocera AVX
100uF 16V 600mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
C53481912917Tape & Reel (TR)100uF16V--600mΩ@100kHz-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 8000
0
TAJB226M010SNJKyocera AVX
22uF 10V 2.4Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C5348206CASE-B-3528-21(mm)Tape & Reel (TR)22uF10V2.2uA-2.4Ω-55℃~+125℃±20%
Min: 5
Mult: 5
Full Reel: 500
0
TAJC476K006RNJKyocera AVX
47uF 6.3V 1.6Ω ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C5348211CASE-C-6032-28(mm)Tape & Reel (TR)47uF6.3V3uA-1.6Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAZH475K050CRSZ0000Kyocera AVX
4.7uF 50V 1.5Ω ±10% SMD Tantalum Capacitors ROHS
C5348226SMDTape & Reel (TR)4.7uF50V3uA-1.5Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSB475K016R1500Kyocera AVX
4.7uF 16V 1.5Ω ±10% 1210 Tantalum Capacitors ROHS
C53482361210Tape & Reel (TR)4.7uF16V--1.5Ω-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSD107M020R0100Kyocera AVX
100uF 20V 100mΩ ±20% Tantalum Capacitors ROHS
C5348241-Tape & Reel (TR)100uF20V--100mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
TAJC157M010RNJKyocera AVX
150uF 10V 900mΩ ±20% 2312 Tantalum Capacitors ROHS
C53482612312Tape & Reel (TR)150uF10V--900mΩ-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJA226M006R0300Kyocera AVX
22uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C53482761206Tape & Reel (TR)22uF6.3V--300mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJC475M050R0200Kyocera AVX
4.7uF 50V 200mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
C53482812312Tape & Reel (TR)4.7uF50V--200mΩ@100kHz-55℃~+105℃±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCME227M016R0040EKyocera AVX
220uF 16V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C5348291-Tape & Reel (TR)220uF16V--40mΩ@100kHz-55℃~+125℃±20%
Min: 1
Mult: 1
0
TAP105K035HSBKyocera AVX
1uF 35V 8Ω ±10% Tantalum Capacitors ROHS
C5348416-Bag-packed1uF35V---55℃~+125℃±10%
Min: 1
Mult: 1
0
TAP106M035SRSKyocera AVX
10uF 35V 2Ω ±20% SMD Tantalum Capacitors ROHS
C5348436SMDBag-packed10uF35V---55℃~+125℃±20%
Min: 1
Mult: 1
0
TAP107K020HSBKyocera AVX
100uF 20V 600mΩ ±10% SMD Tantalum Capacitors ROHS
C5348441SMDBag-packed100uF20V--600mΩ-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1500
0
TAP225K016SRWKyocera AVX
2.2uF 16V 8Ω ±10% SMD Tantalum Capacitors ROHS
C5348451SMDTape & Reel (TR)2.2uF16V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1250
0
TAP225K035CRWKyocera AVX
2.2uF 35V 5Ω@100kHz ±10% SMD Tantalum Capacitors ROHS
C5348456SMDTape & Reel (TR)2.2uF35V--5Ω@100kHz-55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAP226K035CRWKyocera AVX
22uF 35V 1.3Ω ±10% SMD Tantalum Capacitors ROHS
C5348466SMDTape & Reel (TR)22uF35V--1.3Ω-55℃~+125℃±10%
Min: 1
Mult: 1
0
TAP475K035CCSKyocera AVX
4.7uF 35V 3Ω ±10% SMD Tantalum Capacitors ROHS
C5348491SMDBag-packed4.7uF35V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TAP475M035SRWKyocera AVX
4.7uF 35V 3Ω ±20% SMD Tantalum Capacitors ROHS
C5348496SMDTape & Reel (TR)4.7uF35V---55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 1000
0
150D474X0100A2TVishay Intertech
470nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C5476434Plugin,D3.4xL7.3mmTape & Reel (TR)470nF100V----55℃~+125℃±20%