Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-7266/TR | Vishay Intertech | 1uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1972309 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 1uF | - | 75V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | CWR26HC107MCHA\HR | Vishay Intertech | 100uF 15V 180mΩ ±20% 2915 Tantalum Capacitors ROHS | C1972314 | 2915 | Tape & Reel (TR) | 100uF | - | 15V | - | -55℃~+125℃ | 180mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26KB106JCGC\PR | Vishay Intertech | 10uF 25V 350mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972319 | 2711 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 350mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2779/TR | Vishay Intertech | 68uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C1972334 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | CWR26KB106JCGB\HR | Vishay Intertech | 10uF 25V 350mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972339 | 2711 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 350mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | CWR26HH226JCGC\HR | Vishay Intertech | 22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972344 | 2711 | Tape & Reel (TR) | 22uF | - | 15V | - | -55℃~+125℃ | 275mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | CWR26HB226JCGC\TR | Vishay Intertech | 22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS | C1972354 | 2711 | Tape & Reel (TR) | 22uF | - | 15V | - | -55℃~+125℃ | 275mΩ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-3005/TR | Vishay Intertech | 180uF 6V 60mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972364 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 180uF | - | 6V | - | -55℃~+125℃ | 60mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0112/TR | Vishay Intertech | 82uF 10V 85mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972374 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 82uF | - | 10V | - | -55℃~+125℃ | 85mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0472/TR | Vishay Intertech | 47uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972379 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/09-0182/TR | Vishay Intertech | 18uF 50V 175mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1972389 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 18uF | - | 50V | - | -55℃~+125℃ | 175mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5755/TR | Vishay Intertech | 2.7uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1972404 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 2.7uF | - | 100V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T95X106M016ESSL | Vishay Intertech | 10uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS | C1985103 | 2910 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z685K035EZSL | Vishay Intertech | 6.8uF 35V 800mΩ ±10% 2910 Tantalum Capacitors ROHS | C1985113 | 2910 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B685K025AT4280 | KEMET | 6.8uF 25V 2.8Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1985158 | 1411 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+125℃ | 2.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3A105M035C6600 | Vishay Intertech | 1uF 35V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS | C2073347 | 1206 | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+150℃ | 6.6Ω | ±20% | ||
| Min: 2500 Mult: 2500
Full Reel: 2500
| 0 | TCNL157M006R0200 | Kyocera AVX | 150uF 6.3V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158062 | 1411 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCJD227M010R0050 | Kyocera AVX | 220uF 10V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158077 | - | Tape & Reel (TR) | 220uF | 220uA | 10V | 900mA@100kHz | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T520D477M004ATE012 | KEMET | 470uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158087 | 2917 | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+105℃ | 12mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TCJE107M025R0080 | Kyocera AVX | 100uF 25V 80mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158092 | - | Tape & Reel (TR) | 100uF | 250uA | 25V | 800mA@100kHz | -55℃~+125℃ | 80mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T598D336M035ATE065 | KEMET | 33uF 35V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158102 | 2917 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 65mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | T55P475M010C0200 | Vishay Intertech | 4.7uF 10V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C2158112 | 0805 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+105℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TCJP476M006R0500 | Kyocera AVX | 47uF 6.3V ±20% 0805 Tantalum Capacitors ROHS | C2158122 | 0805 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T530X337M010ATE004 | KEMET | 330uF 10V 4mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2158152 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 4mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 12TPC15M | PANASONIC | 15uF 12.5V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158172 | 1411 | Tape & Reel (TR) | 15uF | - | 12.5V | - | -55℃~+105℃ | 80mΩ@100kHz | ±20% |