Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 100
0
CWR26KB106JCGC\PRVishay Intertech
10uF 25V 350mΩ ±5% 2711 Tantalum Capacitors ROHS
C19723192711Tape & Reel (TR)10uF-25V--55℃~+125℃350mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2779/TRVishay Intertech
68uF 20V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1972334Plugin,D8.9xL20mmTape & Reel (TR)68uF-20V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26KB106JCGB\HRVishay Intertech
10uF 25V 350mΩ ±5% 2711 Tantalum Capacitors ROHS
C19723392711Tape & Reel (TR)10uF-25V--55℃~+125℃350mΩ±5%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HH226JCGC\HRVishay Intertech
22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS
C19723442711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±5%
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HB226JCGC\TRVishay Intertech
22uF 15V 275mΩ ±5% 2711 Tantalum Capacitors ROHS
C19723542711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-3005/TRVishay Intertech
180uF 6V 60mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1972364Plugin,D7.3xL17.4mmTape & Reel (TR)180uF-6V--55℃~+125℃60mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0112/TRVishay Intertech
82uF 10V 85mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1972374Plugin,D7.3xL17.4mmTape & Reel (TR)82uF-10V--55℃~+125℃85mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-0472/TRVishay Intertech
47uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1972379Plugin,D7.3xL17.4mmTape & Reel (TR)47uF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0182/TRVishay Intertech
18uF 50V 175mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1972389Plugin,D7.3xL17.4mmTape & Reel (TR)18uF-50V--55℃~+125℃175mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5755/TRVishay Intertech
2.7uF 100V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1972404Plugin,D4.7xL12mmTape & Reel (TR)2.7uF-100V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X106M016ESSLVishay Intertech
10uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS
C19851032910Tape & Reel (TR)10uF-16V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z685K035EZSLVishay Intertech
6.8uF 35V 800mΩ ±10% 2910 Tantalum Capacitors ROHS
C19851132910Tape & Reel (TR)6.8uF-35V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B685K025AT4280KEMET
6.8uF 25V 2.8Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19851581411Tape & Reel (TR)6.8uF-25V--55℃~+125℃2.8Ω±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TH3A105M035C6600Vishay Intertech
1uF 35V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS
C20733471206Tape & Reel (TR)1uF-35V--55℃~+150℃6.6Ω±20%
Min: 2500
Mult: 2500
Full Reel: 2500
0
TCNL157M006R0200Kyocera AVX
150uF 6.3V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21580621411Tape & Reel (TR)150uF-6.3V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TCJD227M010R0050Kyocera AVX
220uF 10V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158077-Tape & Reel (TR)220uF220uA10V900mA@100kHz-55℃~+125℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520D477M004ATE012KEMET
470uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21580872917Tape & Reel (TR)470uF-4V--55℃~+105℃12mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TCJE107M025R0080Kyocera AVX
100uF 25V 80mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158092-Tape & Reel (TR)100uF250uA25V800mA@100kHz-55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T598D336M035ATE065KEMET
33uF 35V 65mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21581022917Tape & Reel (TR)33uF-35V--55℃~+125℃65mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 3000
0
T55P475M010C0200Vishay Intertech
4.7uF 10V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21581120805Tape & Reel (TR)4.7uF-10V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJP476M006R0500Kyocera AVX
47uF 6.3V ±20% 0805 Tantalum Capacitors ROHS
C21581220805Tape & Reel (TR)47uF-6.3V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T530X337M010ATE004KEMET
330uF 10V 4mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21581522917Tape & Reel (TR)330uF-10V--55℃~+125℃4mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
12TPC15MPANASONIC
15uF 12.5V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21581721411Tape & Reel (TR)15uF-12.5V--55℃~+105℃80mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T520B476M006ATE040KEMET
47uF 6.3V 40mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21581771411Tape & Reel (TR)47uF-6.3V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T55B476M010C0150Vishay Intertech
47uF 10V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21581871411Tape & Reel (TR)47uF-10V--55℃~+105℃150mΩ@100kHz±20%