Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
T541X227M016AH6710KEMET
220uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21582872917Tape & Reel (TR)220uF-16V--55℃~+125℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T543X476M035ATE030KEMET
47uF 35V 30mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21582972917Tape & Reel (TR)47uF-35V--55℃~+105℃30mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJB155M050R0300EKyocera AVX
1.5uF 50V 300mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21583021411Tape & Reel (TR)1.5uF7.5uA50V300mA@100kHz-55℃~+125℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
2R5TAE470MPANASONIC
470uF 2.5V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21583322917Tape & Reel (TR)470uF-2.5V2.4A@100kHz-55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T521D106M050ATE120KEMET
10uF 50V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21583372917Tape & Reel (TR)10uF-50V--55℃~+125℃120mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T520C227M004ATE015KEMET
220uF 4V 15mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21583522312Tape & Reel (TR)220uF-4V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
TCJY156M035R0100Kyocera AVX
15uF 35V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158357-Tape & Reel (TR)15uF52.5uA35V600mA@100kHz-55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
ETCF680MLPANASONIC
680uF 2.5V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21583622917Tape & Reel (TR)680uF-2.5V4.4A@100kHz-55℃~+125℃10mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJB475M035R0200EKyocera AVX
4.7uF 35V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21583921411Tape & Reel (TR)4.7uF16.5uA35V400mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T55B686M2R5C0070Vishay Intertech
68uF 2.5V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21584121411Tape & Reel (TR)68uF-2.5V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TCJT106M016R0200Kyocera AVX
10uF 16V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21584321411Tape & Reel (TR)10uF16uA16V200mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4000
0
T58MM106M6R3C0500Vishay Intertech
10uF 6.3V 500mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS
C21584420603Tape & Reel (TR)10uF-6.3V--55℃~+105℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TCJB474M063R0400Kyocera AVX
470nF 63V 400mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21584471411Tape & Reel (TR)470nF3uA63V300mA@100kHz-55℃~+125℃400mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T520T336M006ATE070KEMET
33uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C21584721411Tape & Reel (TR)33uF-6.3V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X106M016CZALVishay Intertech
10uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS
C19638242910Tape & Reel (TR)10uF-16V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 750
0
T95Y476M6R3LZALVishay Intertech
47uF 6.3V 600mΩ ±20% 2910 Tantalum Capacitors ROHS
C19638392910Tape & Reel (TR)47uF-6.3V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B476M010AT7005KEMET
47uF 10V 1Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19638441411Tape & Reel (TR)47uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 4000
0
173D565X9006VWVishay Intertech
5.6uF 6V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
C1963849Plugin,D2.8xL7.4mmTape & Reel (TR)5.6uF-6V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D476K025AT4901KEMET
47uF 25V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19638642917Tape & Reel (TR)47uF-25V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y106K025EZALVishay Intertech
10uF 25V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C19638692910Tape & Reel (TR)10uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1250
0
T95S685K004LSALVishay Intertech
6.8uF 4V 2Ω ±10% 1507 Tantalum Capacitors ROHS
C19638891507Tape & Reel (TR)6.8uF-4V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S334M035EZSLVishay Intertech
330nF 35V 12Ω ±20% 1507 Tantalum Capacitors ROHS
C19638941507Tape & Reel (TR)330nF-35V--55℃~+125℃12Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X156K6R3HSSLVishay Intertech
15uF 6.3V 1Ω ±10% 2910 Tantalum Capacitors ROHS
C19639042910Tape & Reel (TR)15uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5076/TRVishay Intertech
680nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1963924Plugin,D3.4xL7.3mmTape & Reel (TR)680nF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5267/TRVishay Intertech
120nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1963929Plugin,D3.4xL7.3mmTape & Reel (TR)120nF-50V--55℃~+125℃-±5%