Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
2503
(0+2499+4)In Stock
View marketplace suppliers’ inventory
| TAJA336K006RNJ | Kyocera AVX | 33uF 6.3V 2.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7185 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2486
(0+2485+1)In Stock | T491A106M020AT | KEMET | 10uF 20V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117023 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2452
(0+1755+697)In Stock | 25TQC22MV | PANASONIC | 22uF 25V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347560 | 2917 | Tape & Reel (TR) | 22uF | 25V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2441
(0+2441+0)In Stock
View marketplace suppliers’ inventory
| TAJA335K016RNJ | Kyocera AVX | 3.3uF 16V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7184 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 16V | -55℃~+125℃ | 5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2440
(0+437+2003)In Stock | TC212A336K010B | Sunlord | 33uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124835 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2429
(0+2429+0)In Stock | 6TPE330MIL | PANASONIC | 330uF 6.3V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C134173 | - | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+105℃ | 18mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2428
(0+2428+0)In Stock
View marketplace suppliers’ inventory
| T491D106K035AT | KEMET | 10uF 35V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122299 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2427
(0+2424+3)In Stock | CA45A-A-35V-0.22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 220nF 35V 18Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202857 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 220nF | 35V | -55℃~+125℃ | 18Ω@100kHz | ±10% | 500nA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2413
(0+1111+1302)In Stock | CA45-B035K225T | Hunan Xiangyee in S&T | 2.2uF 35V ±10% Tantalum Capacitors ROHS | C2832685 | - | Tape & Reel (TR) | 2.2uF | 35V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2411
(0+2408+3)In Stock | TC212B107M010B | Sunlord | 100uF 10V 1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124859 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2371
(0+2371+0)In Stock | TCNT476M016R0200 | Kyocera AVX | 47uF 16V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C7121191 | 1411 | Tape & Reel (TR) | 47uF | 16V | -55℃~+105℃ | 200mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2370
(0+2369+1)In Stock | TC212A107K006Y | Sunlord | 100uF 6.3V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C111038 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2362
(0+1097+1265)In Stock | 2R5TPE470M9 | PANASONIC | 470uF 2.5V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS | C129171 | - | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2323
(0+2320+3)In Stock | TAJC106M035RNJ | Kyocera AVX | 10uF 35V 1.6Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C89330 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1.6Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2320
(0+0+2320)In Stock | TAJR105M010RNJ | Kyocera AVX | 1uF 10V 25Ω ±20% 0805 Tantalum Capacitors ROHS | C1952822 | 0805 | Tape & Reel (TR) | 1uF | 10V | -55℃~+125℃ | 25Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2310
(0+0+2310)In Stock
Not recommended for new designs
| TCP1A475M8R | ROHM Semicon | 4.7uF 10V 9.3Ω@100kHz ±20% CASE-P-2012-12(mm) Tantalum Capacitors ROHS | C307914 | CASE-P-2012-12(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 9.3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2298
(0+2298+0)In Stock | CA45A-B-25V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 25V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C161582 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2288
(0+2288+0)In Stock
View marketplace suppliers’ inventory
| TAJD226K025RNJ | Kyocera AVX | 22uF 25V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C27642 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2265
(0+0+2265)In Stock | 20TQC47MYFT | PANASONIC | 47uF 20V 55mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347553 | 2917 | Tape & Reel (TR) | 47uF | 20V | -55℃~+105℃ | 55mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2241
(0+1454+787)In Stock
Not recommended for new designs
| TC212A226K004Y | Sunlord | 22uF 4V 1.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C190381 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 4V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2232
(0+2230+2)In Stock | CA45A-B-50V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 50V 4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202859 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 2.2uF | 50V | -55℃~+125℃ | 4Ω@100kHz | ±10% | 1.1uA@25°C,5min | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2225
(0+2225+0)In Stock | 6TPE100MPB | PANASONIC | 100uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C178383 | - | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2210
(0+468+1742)In Stock
View marketplace suppliers’ inventory
| 293D226X9025D2TE3 | Vishay Intertech | 22uF 25V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C962609 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 700mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2195
(0+0+2195)In Stock | TAJR225K020RNJ | Kyocera AVX | 2.2uF 20V 6Ω ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS | C5348221 | CASE-R-2012-12(mm) | Tape & Reel (TR) | 2.2uF | 20V | -55℃~+125℃ | 6Ω | ±10% | 500nA | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2192
(0+0+2192)In Stock | TC211B476K006B | Sunlord | 47uF 6.3V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C696919 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - |