Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
595D685X96R3T4TVishay Intertech
6.8uF 6.3V 8.5Ω ±10% 0805 Tantalum Capacitors ROHS
C19650900805Tape & Reel (TR)6.8uF-6.3V--55℃~+125℃8.5Ω±10%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B475M016F2100Vishay Intertech
4.7uF 16V 2.1Ω ±20% 1411 Tantalum Capacitors ROHS
C19568521411Tape & Reel (TR)4.7uF-16V--55℃~+150℃2.1Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D157K010ESSSVishay Intertech
150uF 10V 140mΩ ±10% 2917 Tantalum Capacitors ROHS
C19651642917Tape & Reel (TR)150uF-10V--55℃~+125℃140mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
293D335X0010B2TE3Vishay Intertech
3.3uF 10V 5.5Ω ±20% 1411 Tantalum Capacitors ROHS
C19569271411Tape & Reel (TR)3.3uF-10V--55℃~+125℃5.5Ω±20%
Min: 1
Mult: 1
Full Reel: 9000
0
TH3A106M010D3400Vishay Intertech
10uF 10V 3.4Ω ±20% 1206 Tantalum Capacitors ROHS
C19569421206Tape & Reel (TR)10uF-10V--55℃~+150℃3.4Ω±20%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B685K025F2400Vishay Intertech
6.8uF 25V 2.4Ω ±10% 1411 Tantalum Capacitors ROHS
C19569471411Tape & Reel (TR)6.8uF-25V--55℃~+150℃2.4Ω±10%
Min: 1
Mult: 1
Full Reel: 750
0
T95Z685M035HSSLVishay Intertech
6.8uF 35V 800mΩ ±20% 2910 Tantalum Capacitors ROHS
C19652442910Tape & Reel (TR)6.8uF-35V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJS475K010YNJKyocera AVX
4.7uF 10V ±10% 1206 Tantalum Capacitors ROHS
C19569671206Tape & Reel (TR)4.7uF-10V---±10%
Min: 1
Mult: 1
Full Reel: 2000
0
293D684X5020A2TE3Vishay Intertech
680nF 20V 10Ω ±5% 1206 Tantalum Capacitors ROHS
C19569721206Tape & Reel (TR)680nF-20V--55℃~+125℃10Ω±5%
Min: 1
Mult: 1
Full Reel: 2000
0
293D335X5016A2TE3Vishay Intertech
3.3uF 16V 5Ω ±5% 1206 Tantalum Capacitors ROHS
C19569771206Tape & Reel (TR)3.3uF-16V--55℃~+125℃±5%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2394/TRVishay Intertech
470nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965304Plugin,D3.4xL7.3mmTape & Reel (TR)470nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X685M020LSALVishay Intertech
6.8uF 20V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS
C19653642910Tape & Reel (TR)6.8uF-20V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C225M035AT7622KEMET
2.2uF 35V 3.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19570722312Tape & Reel (TR)2.2uF-35V--55℃~+125℃3.2Ω±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R227M010CZSLVishay Intertech
220uF 10V 55mΩ ±20% 2824 Tantalum Capacitors ROHS
C19653842824Tape & Reel (TR)220uF-10V--55℃~+125℃55mΩ±20%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B155K035D4200Vishay Intertech
1.5uF 35V 4.2Ω ±10% 1411 Tantalum Capacitors ROHS
C19571021411Tape & Reel (TR)1.5uF-35V--55℃~+150℃4.2Ω±10%
Min: 1
Mult: 1
Full Reel: 250
0
T95D277M004LZALVishay Intertech
270uF 4V 60mΩ ±20% 2917 Tantalum Capacitors ROHS
C19654492917Tape & Reel (TR)270uF-4V--55℃~+125℃60mΩ±20%
Min: 1
Mult: 1
Full Reel: 8000
0
THJA475M010SJNKyocera AVX
4.7uF 10V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19571821206Tape & Reel (TR)4.7uF-10V--55℃~+175℃2.9Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
591D686X96R3R2T15HVishay Intertech
68uF 6.3V 110mΩ ±10% 2824 Tantalum Capacitors ROHS
C19654842824Tape & Reel (TR)68uF-6.3V--55℃~+125℃110mΩ±10%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B226K6R3F1500Vishay Intertech
22uF 6.3V 1.5Ω ±10% 1411 Tantalum Capacitors ROHS
C19571921411Tape & Reel (TR)22uF-6.3V--55℃~+150℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D336M025CSSSVishay Intertech
33uF 25V 260mΩ ±20% 2917 Tantalum Capacitors ROHS
C19655042917Tape & Reel (TR)33uF-25V--55℃~+125℃260mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491S225M016ATKEMET
2.2uF 16V 15Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19655141206Tape & Reel (TR)2.2uF-16V--55℃~+125℃15Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D107M006AT7280KEMET
100uF 6.3V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19572272917Tape & Reel (TR)100uF-6.3V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2634/TRVishay Intertech
470nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965544Plugin,D3.4xL7.3mmTape & Reel (TR)470nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D226M025AT7454KEMET
22uF 25V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19572722917Tape & Reel (TR)22uF-25V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X685M016EZSLVishay Intertech
6.8uF 16V 1.5Ω ±20% 2910 Tantalum Capacitors ROHS
C19655742910Tape & Reel (TR)6.8uF-16V--55℃~+125℃1.5Ω±20%