Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Equivalent Series Resistance(ESR)
Operating Temperature
Tolerance
Ripple Current
Min: 1
Mult: 1
0
CWR09NC155KMAKyocera AVX
Tantalum Capacitors ROHS
C5609550-Bag-packed-------
Min: 1
Mult: 1
0
CWR09DB226KCC\WKyocera AVX
22uF 6V 2.2Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5609555CASE-F-5634-18(mm)Tray22uF2uA6V2.2Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09NC475JRBKyocera AVX
Tantalum Capacitors ROHS
C5609580-Bag-packed-------
Min: 1
Mult: 1
0
CWR09DK475MBKyocera AVX
4.7uF 6V 5.5Ω ±20% CASE-C-5113-13(mm) Tantalum Capacitors ROHS
C5609645CASE-C-5113-13(mm)Bag-packed4.7uF1uA6V5.5Ω-55℃~+125℃±20%-
Min: 1
Mult: 1
0
CWR09FB476MB\WKyocera AVX
47uF 10V 900mΩ ±20% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5609695CASE-H-7238-28(mm)Tray47uF5uA10V900mΩ-55℃~+125℃±20%-
Min: 1
Mult: 1
0
CWR09FC105KCC\WKyocera AVX
1uF 10V 10Ω ±10% Tantalum Capacitors ROHS
C5609720-Tray1uF1uA10V10Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09FC225MMKyocera AVX
Tantalum Capacitors ROHS
C5609740-Bag-packed-------
Min: 1
Mult: 1
0
CWR11DK686KBAKyocera AVX
68uF 6V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C56097452917Bag-packed68uF4.3uA6V900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR09FC336KC\TRKyocera AVX
33uF 10V 1.1Ω ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
C5609755CASE-G-6728-28(mm)Tape & Reel (TR)33uF3uA10V1.1Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR11FC336KCKyocera AVX
33uF 10V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS
C56098002917Bag-packed33uF3.3uA10V1.1Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR09FH105KDKyocera AVX
1uF 10V 10Ω ±10% Tantalum Capacitors ROHS
C5609815-Bag-packed1uF1uA10V10Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR29MH106KCHC\TRKyocera AVX
10uF 35V 500mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5614288CASE-H-7238-28(mm)Tape & Reel (TR)10uF4uA35V500mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HK336KBFZVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C49858022214Tape & Reel (TR)33uF-15V800mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR19FH157KCXBKyocera AVX
150uF 10V 900mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors ROHS
C5614313CASE-X-6954-27(mm)Bag-packed150uF15uA10V900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2722/TRVishay Intertech
6.8uF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4985817Plugin,D3.4xL7.3mmTape & Reel (TR)6.8uF-6V--55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR29NC104KBAA\WKyocera AVX
100nF 50V 12Ω ±10% Tantalum Capacitors ROHS
C5614333-Tray100nF1uA50V12Ω-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
T541X108K004BT8605KEMET
1000uF 4V 12mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49858472917Tape & Reel (TR)1000uF-4V12mΩ@100kHz-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 500
0
CWR19HC107KCHB\TRKyocera AVX
100uF 15V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS
C5614373CASE-H-7238-28(mm)Tape & Reel (TR)100uF15uA15V900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
M39003/09-0005HVishay Intertech
180uF 6V 60mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985867Plugin,D7.3xL17.4mmBag-packed180uF-6V60mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 1000
0
CWR19HC336KCFA\TRKyocera AVX
33uF 15V 3Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
C5614393CASE-F-5634-18(mm)Tape & Reel (TR)33uF5uA15V-55℃~+125℃±10%-
Min: 1
Mult: 1
Full Reel: 2500
0
CWR19HC475KCBA\TRKyocera AVX
4.7uF 15V 5Ω ±10% CASE-B-3813-13(mm) Tantalum Capacitors ROHS
C5614408CASE-B-3813-13(mm)Tape & Reel (TR)4.7uF1uA15V-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR19HH685KCDCKyocera AVX
6.8uF 15V 6Ω ±10% Case-D-3825 Tantalum Capacitors ROHS
C5614438Case-D-3825Bag-packed6.8uF1uA15V-55℃~+125℃±10%-
Min: 1
Mult: 1
0
T354J336K025ATKEMET
33uF 25V 1.2Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C4985927PluginTape & Reel (TR)33uF-25V1.2Ω@100kHz-55℃~+125℃±10%-
Min: 1
Mult: 1
0
CWR19MK156KBXCKyocera AVX
15uF 35V 900mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors ROHS
C5614613CASE-X-6954-27(mm)Bag-packed15uF6uA35V900mΩ-55℃~+125℃±10%-
Min: 1
Mult: 1
0
M39003/09-0073HVishay Intertech
10uF 50V 230mΩ ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C4985952Plugin,D7.3xL17.4mmBag-packed10uF-50V230mΩ-55℃~+125℃±5%-