Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106M010AHKEMET
10uF 10V 3Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19573271411Tape & Reel (TR)10uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C335M025AT7280KEMET
3.3uF 25V 2.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19656442312Tape & Reel (TR)3.3uF-25V--55℃~+125℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSA685K010Y1800Kyocera AVX
6.8uF 10V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1957357CASE-A-3216-18(mm)Tape & Reel (TR)6.8uF700nA@25℃,5min10V82mA@100kHz-55℃~+125℃1.8Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 750
0
T95Y686M004LSSLVishay Intertech
68uF 4V 600mΩ ±20% 2910 Tantalum Capacitors ROHS
C19656542910Tape & Reel (TR)68uF-4V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
592D158X0004X2T20HVishay Intertech
1500uF 4V 40mΩ ±20% 5829 Tantalum Capacitors ROHS
C19657595829Tape & Reel (TR)1500uF-4V--55℃~+125℃40mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C335K035AT4153KEMET
3.3uF 35V 2Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19574172312Tape & Reel (TR)3.3uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D154X9075A2TE3Vishay Intertech
150nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1965799Plugin,D3.4xL7.3mmTape & Reel (TR)150nF-75V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 3000
0
TH3C225M035D2200Vishay Intertech
2.2uF 35V 2.2Ω ±20% 2312 Tantalum Capacitors ROHS
C19574322312Tape & Reel (TR)2.2uF-35V--55℃~+150℃2.2Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5234/TRVishay Intertech
15uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965849Plugin,D4.7xL12mmTape & Reel (TR)15uF-20V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C335M035C1700Vishay Intertech
3.3uF 35V 1.7Ω ±20% 2312 Tantalum Capacitors ROHS
C19574872312Tape & Reel (TR)3.3uF-35V--55℃~+150℃1.7Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D107K016CZALVishay Intertech
100uF 16V 80mΩ ±10% 2917 Tantalum Capacitors ROHS
C19658892917Tape & Reel (TR)100uF-16V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B156M016D2000Vishay Intertech
15uF 16V 2Ω ±20% 1411 Tantalum Capacitors ROHS
C19575071411Tape & Reel (TR)15uF-16V--55℃~+150℃±20%
Min: 1
Mult: 1
Full Reel: 8000
0
TAJB155K025SNJKyocera AVX
1.5uF 25V 5Ω ±10% 1411 Tantalum Capacitors ROHS
C19575171411Tape & Reel (TR)1.5uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y106M025ESSLVishay Intertech
10uF 25V 1Ω ±20% 2910 Tantalum Capacitors ROHS
C19659342910Tape & Reel (TR)10uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
593D156X0016B2TE3Vishay Intertech
15uF 16V 800mΩ ±20% 1411 Tantalum Capacitors ROHS
C19575821411Tape & Reel (TR)15uF-16V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T83D475K063EZZLVishay Intertech
4.7uF 63V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
C19659792917Tape & Reel (TR)4.7uF-63V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D156K035AT42807280KEMET
15uF 35V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19576122917Tape & Reel (TR)15uF-35V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T95D277K004CSALVishay Intertech
270uF 4V 60mΩ ±10% 2917 Tantalum Capacitors ROHS
C19660092917Tape & Reel (TR)270uF-4V--55℃~+125℃60mΩ±10%
Min: 1
Mult: 1
Full Reel: 4500
0
173D154X9035UWVishay Intertech
150nF 35V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1957622Plugin,D2.4xL6.6mmTape & Reel (TR)150nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D157M006AT4360KEMET
150uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579272917Tape & Reel (TR)150uF-6.3V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TRJA334M035RRJKyocera AVX
330nF 35V 11.28Ω ±20% 1206 Tantalum Capacitors ROHS
C19579371206Tape & Reel (TR)330nF-35V--55℃~+125℃11.28Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B106K025ATAU01KEMET
10uF 25V 2Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579421411Tape & Reel (TR)10uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJS335K010RNJKyocera AVX
3.3uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS
C19579571206Tape & Reel (TR)3.3uF-10V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T499B684K035ATE6K5KEMET
680nF 35V 6.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579721411Tape & Reel (TR)680nF-35V--55℃~+175℃6.5Ω±10%
Min: 1
Mult: 1
Full Reel: 4500
0
173D475X9006UWVishay Intertech
4.7uF 6V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1958022Plugin,D2.4xL6.6mmTape & Reel (TR)4.7uF-6V--55℃~+125℃-±10%