Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D154X9075A2TE3 | Vishay Intertech | 150nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1965799 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 150nF | - | 75V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TH3C225M035D2200 | Vishay Intertech | 2.2uF 35V 2.2Ω ±20% 2312 Tantalum Capacitors ROHS | C1957432 | 2312 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+150℃ | 2.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5234/TR | Vishay Intertech | 15uF 20V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1965849 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 15uF | - | 20V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C335M035C1700 | Vishay Intertech | 3.3uF 35V 1.7Ω ±20% 2312 Tantalum Capacitors ROHS | C1957487 | 2312 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+150℃ | 1.7Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95D107K016CZAL | Vishay Intertech | 100uF 16V 80mΩ ±10% 2917 Tantalum Capacitors ROHS | C1965889 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 80mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TH3B156M016D2000 | Vishay Intertech | 15uF 16V 2Ω ±20% 1411 Tantalum Capacitors ROHS | C1957507 | 1411 | Tape & Reel (TR) | 15uF | - | 16V | - | -55℃~+150℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TAJB155K025SNJ | Kyocera AVX | 1.5uF 25V 5Ω ±10% 1411 Tantalum Capacitors ROHS | C1957517 | 1411 | Tape & Reel (TR) | 1.5uF | - | 25V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Y106M025ESSL | Vishay Intertech | 10uF 25V 1Ω ±20% 2910 Tantalum Capacitors ROHS | C1965934 | 2910 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 593D156X0016B2TE3 | Vishay Intertech | 15uF 16V 800mΩ ±20% 1411 Tantalum Capacitors ROHS | C1957582 | 1411 | Tape & Reel (TR) | 15uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T83D475K063EZZL | Vishay Intertech | 4.7uF 63V 700mΩ ±10% 2917 Tantalum Capacitors ROHS | C1965979 | 2917 | Tape & Reel (TR) | 4.7uF | - | 63V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D156K035AT42807280 | KEMET | 15uF 35V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957612 | 2917 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95D277K004CSAL | Vishay Intertech | 270uF 4V 60mΩ ±10% 2917 Tantalum Capacitors ROHS | C1966009 | 2917 | Tape & Reel (TR) | 270uF | - | 4V | - | -55℃~+125℃ | 60mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D154X9035UW | Vishay Intertech | 150nF 35V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1957622 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 150nF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D157M006AT4360 | KEMET | 150uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957927 | 2917 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TRJA334M035RRJ | Kyocera AVX | 330nF 35V 11.28Ω ±20% 1206 Tantalum Capacitors ROHS | C1957937 | 1206 | Tape & Reel (TR) | 330nF | - | 35V | - | -55℃~+125℃ | 11.28Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B106K025ATAU01 | KEMET | 10uF 25V 2Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957942 | 1411 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJS335K010RNJ | Kyocera AVX | 3.3uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS | C1957957 | 1206 | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | 8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T499B684K035ATE6K5 | KEMET | 680nF 35V 6.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957972 | 1411 | Tape & Reel (TR) | 680nF | - | 35V | - | -55℃~+175℃ | 6.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D475X9006UW | Vishay Intertech | 4.7uF 6V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1958022 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 4.7uF | - | 6V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-7173/TR | Vishay Intertech | 220nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1966564 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 220nF | - | 50V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D336X0016C2T | Vishay Intertech | 33uF 16V 150mΩ ±20% 2812 Tantalum Capacitors ROHS | C1958042 | 2812 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 150mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B336K010AH | KEMET | 33uF 10V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958087 | 1411 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPME226M035R0060 | Kyocera AVX | 22uF 35V 60mΩ ±20% Tantalum Capacitors ROHS | C1966714 | - | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 60mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 173D106X0006VWE3 | Vishay Intertech | 10uF 6V ±20% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C1958167 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 10uF | - | 6V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D335X0006UWE3 | Vishay Intertech | 3.3uF 6V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1958202 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 3.3uF | - | 6V | - | -55℃~+125℃ | - | ±20% |