Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-7173/TRVishay Intertech
220nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1966564Plugin,D3.4xL7.3mmTape & Reel (TR)220nF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 500
0
594D336X0016C2TVishay Intertech
33uF 16V 150mΩ ±20% 2812 Tantalum Capacitors ROHS
C19580422812Tape & Reel (TR)33uF-16V--55℃~+125℃150mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B336K010AHKEMET
33uF 10V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19580871411Tape & Reel (TR)33uF-10V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 400
0
TPME226M035R0060Kyocera AVX
22uF 35V 60mΩ ±20% Tantalum Capacitors ROHS
C1966714-Tape & Reel (TR)22uF-35V--55℃~+125℃60mΩ±20%
Min: 1
Mult: 1
Full Reel: 4000
0
173D106X0006VWE3Vishay Intertech
10uF 6V ±20% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
C1958167Plugin,D2.8xL7.4mmTape & Reel (TR)10uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 4500
0
173D335X0006UWE3Vishay Intertech
3.3uF 6V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1958202Plugin,D2.4xL6.6mmTape & Reel (TR)3.3uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-8065/TRVishay Intertech
1.2uF 20V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1966774Plugin,D3.4xL7.3mmTape & Reel (TR)1.2uF-20V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 400
0
TPSE477M006R0050Kyocera AVX
470uF 6.3V 0.05Ω@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C1958212CASE-E-7343-43(mm)Tape & Reel (TR)470uF-6.3V--55℃~+125℃0.05Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127M020ESALVishay Intertech
120uF 20V 80mΩ ±20% 2824 Tantalum Capacitors ROHS
C19667892824Tape & Reel (TR)120uF-20V--55℃~+125℃80mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A336K6R3C0800Vishay Intertech
33uF 6.3V 800mΩ ±10% 1206 Tantalum Capacitors ROHS
C19582471206Tape & Reel (TR)33uF-6.3V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 300
0
T95R107M025LSZSVishay Intertech
100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19668142824Tape & Reel (TR)100uF-25V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R337M010ESSLVishay Intertech
330uF 10V 45mΩ ±20% 2824 Tantalum Capacitors ROHS
C19668242824Tape & Reel (TR)330uF-10V--55℃~+125℃45mΩ±20%
Min: 1
Mult: 1
Full Reel: 400
0
T83E106K063ESALVishay Intertech
10uF 63V 600mΩ ±10% 2917 Tantalum Capacitors ROHS
C19668392917Tape & Reel (TR)10uF-63V--55℃~+125℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A226M004C1500Vishay Intertech
22uF 4V 1.5Ω ±20% 1206 Tantalum Capacitors ROHS
C19583071206Tape & Reel (TR)22uF-4V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TL3A475K016C3500Vishay Intertech
4.7uF 16V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
C19583171206Tape & Reel (TR)4.7uF-16V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 600
0
195D336X0025R2TVishay Intertech
33uF 25V ±20% 2824 Tantalum Capacitors ROHS
C19668592824Tape & Reel (TR)33uF-25V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127K020ESSLVishay Intertech
120uF 20V 80mΩ ±10% 2824 Tantalum Capacitors ROHS
C19668692824Tape & Reel (TR)120uF-20V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R397K6R3CSSLVishay Intertech
390uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19668742824Tape & Reel (TR)390uF-6.3V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6054/TRVishay Intertech
22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1966879Plugin,D4.7xL12mmTape & Reel (TR)22uF-15V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6109/TRVishay Intertech
6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1966899Plugin,D4.7xL12mmTape & Reel (TR)6.8uF-35V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C106K010AT4280KEMET
10uF 10V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19669092312Tape & Reel (TR)10uF-10V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 2000
0
293D334X0050B2TE3Vishay Intertech
330nF 50V 10Ω ±20% 1411 Tantalum Capacitors ROHS
C19669141411Tape & Reel (TR)330nF-50V--55℃~+125℃10Ω±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R226M035HZSLVishay Intertech
22uF 35V 240mΩ ±20% 2824 Tantalum Capacitors ROHS
C19669342824Tape & Reel (TR)22uF-35V--55℃~+125℃240mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
595D108X06W3R2TVishay Intertech
1000uF 6.3V 70mΩ ±20% 2824 Tantalum Capacitors ROHS
C19669392824Tape & Reel (TR)1000uF-6.3V--55℃~+125℃70mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
595D108X06R3R2TVishay Intertech
1000uF 6.3V 70mΩ ±20% 2824 Tantalum Capacitors ROHS
C19669442824Tape & Reel (TR)1000uF-6.3V--55℃~+125℃70mΩ±20%