Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8065/TR | Vishay Intertech | 1.2uF 20V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1966774 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 1.2uF | - | 20V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPSE477M006R0050 | Kyocera AVX | 470uF 6.3V 0.05Ω@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C1958212 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 0.05Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R127M020ESAL | Vishay Intertech | 120uF 20V 80mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966789 | 2824 | Tape & Reel (TR) | 120uF | - | 20V | - | -55℃~+125℃ | 80mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A336K6R3C0800 | Vishay Intertech | 33uF 6.3V 800mΩ ±10% 1206 Tantalum Capacitors ROHS | C1958247 | 1206 | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R107M025LSZS | Vishay Intertech | 100uF 25V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966814 | 2824 | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+125℃ | 200mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R337M010ESSL | Vishay Intertech | 330uF 10V 45mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966824 | 2824 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 45mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T83E106K063ESAL | Vishay Intertech | 10uF 63V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C1966839 | 2917 | Tape & Reel (TR) | 10uF | - | 63V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A226M004C1500 | Vishay Intertech | 22uF 4V 1.5Ω ±20% 1206 Tantalum Capacitors ROHS | C1958307 | 1206 | Tape & Reel (TR) | 22uF | - | 4V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TL3A475K016C3500 | Vishay Intertech | 4.7uF 16V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS | C1958317 | 1206 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 195D336X0025R2T | Vishay Intertech | 33uF 25V ±20% 2824 Tantalum Capacitors ROHS | C1966859 | 2824 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R127K020ESSL | Vishay Intertech | 120uF 20V 80mΩ ±10% 2824 Tantalum Capacitors ROHS | C1966869 | 2824 | Tape & Reel (TR) | 120uF | - | 20V | - | -55℃~+125℃ | 80mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | T95R397K6R3CSSL | Vishay Intertech | 390uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS | C1966874 | 2824 | Tape & Reel (TR) | 390uF | - | 6.3V | - | -55℃~+125℃ | 45mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-6054/TR | Vishay Intertech | 22uF 15V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1966879 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 22uF | - | 15V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-6109/TR | Vishay Intertech | 6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1966899 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C106K010AT4280 | KEMET | 10uF 10V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1966909 | 2312 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D334X0050B2TE3 | Vishay Intertech | 330nF 50V 10Ω ±20% 1411 Tantalum Capacitors ROHS | C1966914 | 1411 | Tape & Reel (TR) | 330nF | - | 50V | - | -55℃~+125℃ | 10Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R226M035HZSL | Vishay Intertech | 22uF 35V 240mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966934 | 2824 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 240mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 595D108X06W3R2T | Vishay Intertech | 1000uF 6.3V 70mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966939 | 2824 | Tape & Reel (TR) | 1000uF | - | 6.3V | - | -55℃~+125℃ | 70mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 595D108X06R3R2T | Vishay Intertech | 1000uF 6.3V 70mΩ ±20% 2824 Tantalum Capacitors ROHS | C1966944 | 2824 | Tape & Reel (TR) | 1000uF | - | 6.3V | - | -55℃~+125℃ | 70mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJT334K050RNJ | Kyocera AVX | 330nF 50V 11Ω ±10% 1411 Tantalum Capacitors ROHS | C1958342 | 1411 | Tape & Reel (TR) | 330nF | - | 50V | - | -55℃~+125℃ | 11Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C685K025AT4838 | KEMET | 6.8uF 25V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958347 | 2312 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+125℃ | 1.9Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B685K016C1800 | Vishay Intertech | 6.8uF 16V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C1958352 | 1411 | Tape & Reel (TR) | 6.8uF | - | 16V | - | -55℃~+150℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJY336M020RNJ | Kyocera AVX | 33uF 20V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1958362 | 2917 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 293D156X0025C2TE3 | Vishay Intertech | 15uF 25V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS | C1958367 | 2312 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D107K010ATPLP1 | KEMET | 100uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958382 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±10% |