Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJT334K050RNJ | Kyocera AVX | 330nF 50V 11Ω ±10% 1411 Tantalum Capacitors ROHS | C1958342 | 1411 | Tape & Reel (TR) | 330nF | - | 50V | - | -55℃~+125℃ | 11Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C685K025AT4838 | KEMET | 6.8uF 25V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958347 | 2312 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+125℃ | 1.9Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B685K016C1800 | Vishay Intertech | 6.8uF 16V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C1958352 | 1411 | Tape & Reel (TR) | 6.8uF | - | 16V | - | -55℃~+150℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJY336M020RNJ | Kyocera AVX | 33uF 20V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1958362 | 2917 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 293D156X0025C2TE3 | Vishay Intertech | 15uF 25V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS | C1958367 | 2312 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D107K010ATPLP1 | KEMET | 100uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958382 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475M025AH | KEMET | 4.7uF 25V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958392 | 1411 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B475K025AT4380 | KEMET | 4.7uF 25V 1.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958397 | 1411 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TH5E106K021A1000 | Vishay Intertech | 10uF 21V 1Ω ±10% Tantalum Capacitors ROHS | C1958442 | - | Tape & Reel (TR) | 10uF | - | 21V | - | -55℃~+200℃ | 1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB336M010R0425 | Kyocera AVX | 33uF 10V 0.425Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1958447 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 3.3uA@25℃,5min | 10V | 179mA@100kHz | -55℃~+125℃ | 0.425Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB157M004Y0250 | Kyocera AVX | 150uF 4V 0.25Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1958452 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 150uF | 6uA@25℃,5min | 4V | 233mA@100kHz | -55℃~+125℃ | 0.25Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TL3A106K016C1700 | Vishay Intertech | 10uF 16V 1.7Ω ±10% 1206 Tantalum Capacitors ROHS | C1958457 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C475M035AT4280 | KEMET | 4.7uF 35V 2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958462 | 2312 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJT156M010RNJ | Kyocera AVX | 15uF 10V 2.8Ω ±20% 1411 Tantalum Capacitors ROHS | C1958472 | 1411 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 2.8Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C336K006AH | KEMET | 33uF 6.3V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958477 | 2312 | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+125℃ | 1.6Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C476M010AT42807333 | KEMET | 47uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958492 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TRJB226K006RRJ | Kyocera AVX | 22uF 6.3V 1.88Ω ±10% 1411 Tantalum Capacitors ROHS | C1958497 | 1411 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 1.88Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TPSC686M016S0200 | Kyocera AVX | 68uF 16V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C1958532 | CASE-C-6032 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 299D475X96R3AB6E3 | Vishay Intertech | 4.7uF 6.3V ±10% Plugin Tantalum Capacitors ROHS | C1958547 | Plugin | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSC106M020R0500 | Kyocera AVX | 10uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C1958557 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 2uA@25℃,5min | 20V | 188mA@100kHz | -55℃~+125℃ | 500mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJT105K035RNJ | Kyocera AVX | 1uF 35V 6.5Ω ±10% 1411 Tantalum Capacitors ROHS | C1958562 | 1411 | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+125℃ | 6.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJS336K004RNJ | Kyocera AVX | 33uF 4V 1.7Ω ±10% 1206 Tantalum Capacitors ROHS | C1958572 | 1206 | Tape & Reel (TR) | 33uF | - | 4V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSC107K010T0200 | Kyocera AVX | 100uF 10V 200mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS | C1958602 | 2312 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TRJA685K016RRJ | Kyocera AVX | 6.8uF 16V 2Ω ±10% 1206 Tantalum Capacitors ROHS | C1958617 | 1206 | Tape & Reel (TR) | 6.8uF | - | 16V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | T491A335K006AT7280 | KEMET | 3.3uF 6.3V 7Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1958622 | 1206 | Tape & Reel (TR) | 3.3uF | - | 6.3V | - | -55℃~+125℃ | 7Ω | ±10% |