Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
T491B475M025AHKEMET
4.7uF 25V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19583921411Tape & Reel (TR)4.7uF-25V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B475K025AT4380KEMET
4.7uF 25V 1.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19583971411Tape & Reel (TR)4.7uF-25V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 400
0
TH5E106K021A1000Vishay Intertech
10uF 21V 1Ω ±10% Tantalum Capacitors ROHS
C1958442-Tape & Reel (TR)10uF-21V--55℃~+200℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSB336M010R0425Kyocera AVX
33uF 10V 0.425Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1958447CASE-B-3528-21(mm)Tape & Reel (TR)33uF3.3uA@25℃,5min10V179mA@100kHz-55℃~+125℃0.425Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSB157M004Y0250Kyocera AVX
150uF 4V 0.25Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1958452CASE-B-3528-21(mm)Tape & Reel (TR)150uF6uA@25℃,5min4V233mA@100kHz-55℃~+125℃0.25Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TL3A106K016C1700Vishay Intertech
10uF 16V 1.7Ω ±10% 1206 Tantalum Capacitors ROHS
C19584571206Tape & Reel (TR)10uF-16V--55℃~+125℃1.7Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C475M035AT4280KEMET
4.7uF 35V 2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19584622312Tape & Reel (TR)4.7uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJT156M010RNJKyocera AVX
15uF 10V 2.8Ω ±20% 1411 Tantalum Capacitors ROHS
C19584721411Tape & Reel (TR)15uF-10V--55℃~+125℃2.8Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C336K006AHKEMET
33uF 6.3V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19584772312Tape & Reel (TR)33uF-6.3V--55℃~+125℃1.6Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476M010AT42807333KEMET
47uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19584922312Tape & Reel (TR)47uF-10V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TRJB226K006RRJKyocera AVX
22uF 6.3V 1.88Ω ±10% 1411 Tantalum Capacitors ROHS
C19584971411Tape & Reel (TR)22uF-6.3V--55℃~+125℃1.88Ω±10%
Min: 1
Mult: 1
Full Reel: 3000
0
TPSC686M016S0200Kyocera AVX
68uF 16V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C1958532CASE-C-6032Tape & Reel (TR)68uF-16V--55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
299D475X96R3AB6E3Vishay Intertech
4.7uF 6.3V ±10% Plugin Tantalum Capacitors ROHS
C1958547PluginTape & Reel (TR)4.7uF-6.3V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC106M020R0500Kyocera AVX
10uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C1958557CASE-C-6032Tape & Reel (TR)10uF2uA@25℃,5min20V188mA@100kHz-55℃~+125℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJT105K035RNJKyocera AVX
1uF 35V 6.5Ω ±10% 1411 Tantalum Capacitors ROHS
C19585621411Tape & Reel (TR)1uF-35V--55℃~+125℃6.5Ω±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJS336K004RNJKyocera AVX
33uF 4V 1.7Ω ±10% 1206 Tantalum Capacitors ROHS
C19585721206Tape & Reel (TR)33uF-4V--55℃~+125℃1.7Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC107K010T0200Kyocera AVX
100uF 10V 200mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
C19586022312Tape & Reel (TR)100uF-10V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TRJA685K016RRJKyocera AVX
6.8uF 16V 2Ω ±10% 1206 Tantalum Capacitors ROHS
C19586171206Tape & Reel (TR)6.8uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 9000
0
T491A335K006AT7280KEMET
3.3uF 6.3V 7Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19586221206Tape & Reel (TR)3.3uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
293D475X06R3B2TE3Vishay Intertech
4.7uF 6.3V 4.4Ω ±20% 1411 Tantalum Capacitors ROHS
C19586371411Tape & Reel (TR)4.7uF-6.3V--55℃~+125℃4.4Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D225X9016A2B1Vishay Intertech
2.2uF 16V ±10% Plugin Tantalum Capacitors ROHS
C1958642PluginTape & Reel (TR)2.2uF-16V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
593D156X0016C2TE3Vishay Intertech
15uF 16V 400mΩ ±20% 2312 Tantalum Capacitors ROHS
C19586472312Tape & Reel (TR)15uF-16V--55℃~+125℃400mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T494B157M004ATKEMET
150uF 4V 1Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19586721411Tape & Reel (TR)150uF-4V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C156M016AT4850KEMET
15uF 16V 1.6Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19586972312Tape & Reel (TR)15uF-16V--55℃~+125℃1.6Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
173D156X9020XWE3Vishay Intertech
15uF 20V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C1958702Plugin,D4.6xL10.7mmTape & Reel (TR)15uF-20V--55℃~+125℃-±10%