Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 173D475X9006UE3 | Vishay Intertech | 4.7uF 6V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C4986304 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 4.7uF | 6V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-2080/TR | Vishay Intertech | 6.8uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986319 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 6.8uF | 50V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 293D155X9050D2TE3 | Vishay Intertech | 1.5uF 50V 2.9Ω ±10% 2917 Tantalum Capacitors ROHS | C4986379 | 2917 | Tape & Reel (TR) | 1.5uF | 50V | - | - | 2.9Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95C475K050CABL | Vishay Intertech | 4.7uF 50V 800mΩ ±10% 2812 Tantalum Capacitors ROHS | C4986384 | 2812 | Tape & Reel (TR) | 4.7uF | 50V | - | - | 800mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 293D477X9004D2TE3 | Vishay Intertech | 470uF 4V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C4986399 | 2917 | Tape & Reel (TR) | 470uF | 4V | - | - | 600mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5668H | Vishay Intertech | 150nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986404 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 50V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2625/HSD | Vishay Intertech | 150nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986409 | Plugin,D3.4xL7.3mm | Bag-packed | 150nF | 75V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T351E225K050AS7301 | KEMET | 2.2uF 50V 3.5Ω@100kHz ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986424 | Plugin | Tape & Reel (TR) | 2.2uF | 50V | - | - | 3.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T521D565M050ATE090 | KEMET | 5.6uF 50V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986429 | 2917 | Tape & Reel (TR) | 5.6uF | 50V | - | - | 90mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 150D684X0075A2B | Vishay Intertech | 680nF 75V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986444 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 680nF | 75V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | 150D104X9060A2BE3 | Vishay Intertech | 100nF 60V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986454 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 100nF | 60V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T354A104K035AT | KEMET | Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986464 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T496X476M016ATE400 | KEMET | 47uF 16V 400mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986469 | 2917 | Tape & Reel (TR) | 47uF | 16V | - | - | 400mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-6020/TR | Vishay Intertech | 330uF 6V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986479 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 330uF | 6V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-0350/TR | Vishay Intertech | 18uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986489 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 18uF | 20V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/03-0435H | Vishay Intertech | 33uF 15V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4986529 | Plugin,D4.7xL12mm | Bag-packed | 33uF | 15V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R157M020HZSL | Vishay Intertech | 150uF 20V 75mΩ ±20% 2824 Tantalum Capacitors ROHS | C4986544 | 2824 | Tape & Reel (TR) | 150uF | 20V | - | - | 75mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B474K035AT4380 | KEMET | 470nF 35V 8Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986584 | 1411 | Tape & Reel (TR) | 470nF | 35V | - | - | 8Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5101/HSD | Vishay Intertech | 330nF 75V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4986589 | Plugin,D3.4xL7.3mm | Bag-packed | 330nF | 75V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/01-2251/TR | Vishay Intertech | 330uF 6V ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4986614 | Plugin,D8.9xL20mm | Tape & Reel (TR) | 330uF | 6V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T540D156K025AH8710 | KEMET | 15uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986629 | 2917 | Tape & Reel (TR) | 15uF | 25V | - | - | 100mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TH3E476M025E0600 | Vishay Intertech | 47uF 25V 600mΩ ±20% Tantalum Capacitors ROHS | C4986634 | - | Tape & Reel (TR) | 47uF | 25V | - | - | 600mΩ | -55℃~+150℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T491C476M016AT7280Z320 | KEMET | 47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986644 | 2312 | Tape & Reel (TR) | 47uF | 16V | - | - | 1Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | T550B107M060AH | KEMET | 100uF 60V 100mΩ@100kHz ±20% Plugin,D7.1xL16.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4986649 | Plugin,D7.1xL16.3mm | Tape & Reel (TR) | 100uF | 60V | - | - | 100mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | T54EE476M050ESA100 | Vishay Intertech | 47uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4986659 | 2917 | Tape & Reel (TR) | 47uF | 50V | - | - | 100mΩ@100kHz | -55℃~+125℃ | ±20% |